RS PRO Green, Red Traffic Light LED Beacon, 2 Lights, 12 → 24 V ac/dc, Bracket Mount

Технически документи
Спецификации
Brand
RS ProNumber of Light Elements
2
Lens Colour
Green, Red
Bulb Type
LED
LED Colour
Green, Red
Light Effect
Steady
Sounder Component
None
Multifunction
No
Mounting Style
Bracket Mount
Current Type
AC/DC
Height
231mm
IP Rating
IP66
Supply Voltage
12 → 24 V ac/dc
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Grey
Current Consumption
230mA
Страна на произход
Italy
€ 321,40
€ 321,40 Всеки (ex VAT)
1
€ 321,40
€ 321,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Light Elements
2
Lens Colour
Green, Red
Bulb Type
LED
LED Colour
Green, Red
Light Effect
Steady
Sounder Component
None
Multifunction
No
Mounting Style
Bracket Mount
Current Type
AC/DC
Height
231mm
IP Rating
IP66
Supply Voltage
12 → 24 V ac/dc
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Grey
Current Consumption
230mA
Страна на произход
Italy