RS PRO Green, Red Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

Технически документи
Спецификации
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Green, Red
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Prominent
Current Rating
20mA
Intensity
15 (Green) mcd, 20 (Red) mcd
Length
17.1mm
Length
17.1 mm
Страна на произход
United Kingdom
Детайли за продукта
LED Indicators, 6mm Mount, 12 & 24Vdc, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 3mm LEDs require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.
6mm panel mounting LED indicator
3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Supplied with
Fixing nut and spring washer
Approvals
UL
€ 9,32
€ 9,32 Всеки (ex VAT)
1
€ 9,32
€ 9,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 9,32 |
15 - 49 | € 8,66 |
50 - 99 | € 8,53 |
100 - 249 | € 7,25 |
250+ | € 6,97 |
Технически документи
Спецификации
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Green, Red
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Prominent
Current Rating
20mA
Intensity
15 (Green) mcd, 20 (Red) mcd
Length
17.1mm
Length
17.1 mm
Страна на произход
United Kingdom
Детайли за продукта
LED Indicators, 6mm Mount, 12 & 24Vdc, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 3mm LEDs require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.
6mm panel mounting LED indicator
3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Supplied with
Fixing nut and spring washer
Approvals
UL