RS PRO Green, Red Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

Номер на артикул на RS: 722-7798Марка: RS PRO
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Green, Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Length

17.1mm

Страна на произход

United Kingdom

Детайли за продукта

LED Indicators, 6mm Mount, 12 & 24Vdc, Wires

These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 3mm LED’s require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.

6mm panel mounting LED indicator
3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C

Supplied with

Fixing nut and spring washer

Approvals

UL

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,56

€ 9,56 Всеки (ex VAT)

RS PRO Green, Red Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

€ 9,56

€ 9,56 Всеки (ex VAT)

RS PRO Green, Red Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 9,56
25 - 49€ 8,51
50 - 99€ 7,53
100 - 249€ 6,53
250+€ 5,59
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Green, Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Length

17.1mm

Страна на произход

United Kingdom

Детайли за продукта

LED Indicators, 6mm Mount, 12 & 24Vdc, Wires

These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 3mm LED’s require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.

6mm panel mounting LED indicator
3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C

Supplied with

Fixing nut and spring washer

Approvals

UL

Може да се интересувате от