RS PRO Green R48 High Strength, Retaining Compound 2, 1-Acetyl-2-Phenylhydrazine, 2-Bis(Acryloyloxymethyl)Butyl

Технически документи
Спецификации
Brand
RS ProTrade Name
R48
Application
Retaining
Anaerobic
Yes
Colour
Green
Chemical Ingredients
2, 1-Acetyl-2-Phenylhydrazine, 2-Bis(Acryloyloxymethyl)Butyl Acrylate, Acrylic Acid, Acrylic Resin, Cumene Hydroperoxide, Hydroquinone Monomethyl Ether, Hydroxyalkyl Methacrylate, Methacrylic Diester Of PE Glycol, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate
Product Form
Liquid
Package Type
Bottle
Package Size
50 ml
Cure Time
24 h
Strength
High
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Odour
Sweet
Operating Temperature Range
-55 → +150 °C
Specific Gravity
1.08
Special Features
High Temperature Retaining Compound
Страна на произход
United Kingdom
Детайли за продукта
RS Pro R48 High Strength Retainer
Our RS Pro R48 high strength retainer is a fast curing anaerobic retaining adhesive. The retainer adhesive is designed for you to use when you want to fill the inner space between your components to form a strong assembly. It is also designed for you to use for bonding your cylindrical fitting parts.
Features and Benefits
High temperature performance
Prevents leakage and loosening because of vibration and shock
Help eliminate bearing spin out
Helps prevent corrosion
Typical applications
Installing bearings onto shafts or in housings
Fixing oil filler tubes in castings
Retaining cylinder liners
Threadlocking and Retainers
€ 14,69
€ 14,69 Всеки (ex VAT)
1
€ 14,69
€ 14,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 14,69 |
6 - 14 | € 14,13 |
15+ | € 13,84 |
Технически документи
Спецификации
Brand
RS ProTrade Name
R48
Application
Retaining
Anaerobic
Yes
Colour
Green
Chemical Ingredients
2, 1-Acetyl-2-Phenylhydrazine, 2-Bis(Acryloyloxymethyl)Butyl Acrylate, Acrylic Acid, Acrylic Resin, Cumene Hydroperoxide, Hydroquinone Monomethyl Ether, Hydroxyalkyl Methacrylate, Methacrylic Diester Of PE Glycol, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate
Product Form
Liquid
Package Type
Bottle
Package Size
50 ml
Cure Time
24 h
Strength
High
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Odour
Sweet
Operating Temperature Range
-55 → +150 °C
Specific Gravity
1.08
Special Features
High Temperature Retaining Compound
Страна на произход
United Kingdom
Детайли за продукта
RS Pro R48 High Strength Retainer
Our RS Pro R48 high strength retainer is a fast curing anaerobic retaining adhesive. The retainer adhesive is designed for you to use when you want to fill the inner space between your components to form a strong assembly. It is also designed for you to use for bonding your cylindrical fitting parts.
Features and Benefits
High temperature performance
Prevents leakage and loosening because of vibration and shock
Help eliminate bearing spin out
Helps prevent corrosion
Typical applications
Installing bearings onto shafts or in housings
Fixing oil filler tubes in castings
Retaining cylinder liners