RS PRO Green Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination

Технически документи
Спецификации
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Mounting Type
Panel Mount
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
20mA
Intensity
40mcd
Length
34.4mm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro 6 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.
Features and Benefits
3 mm coloured diffused epoxy lens
2 mm x 0.5 mm blade terminations
Solder tab blade terminals
Connection tabs are colour coded for polarity (gold +ve, silver -ve)
Various voltage ratings
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Why choose LED?
LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with the correct fixings?
Each indicator is fully supplied with a fixing nut and spring washer.
€ 7,51
€ 7,51 Всеки (ex VAT)
1
€ 7,51
€ 7,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 7,51 |
15 - 24 | € 6,80 |
25 - 49 | € 6,15 |
50 - 99 | € 5,57 |
100+ | € 4,90 |
Технически документи
Спецификации
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Mounting Type
Panel Mount
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
20mA
Intensity
40mcd
Length
34.4mm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro 6 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.
Features and Benefits
3 mm coloured diffused epoxy lens
2 mm x 0.5 mm blade terminations
Solder tab blade terminals
Connection tabs are colour coded for polarity (gold +ve, silver -ve)
Various voltage ratings
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Why choose LED?
LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with the correct fixings?
Each indicator is fully supplied with a fixing nut and spring washer.