RS PRO Green Panel Mount Indicator, 230V ac, 25 x 10mm Mounting Hole Size

Номер на артикул на RS: 205-820Марка: RS PRO
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

230V ac

Light Output Colour

Green

Mounting Hole Size

25 x 10mm

Lamp Type

LED

Bezel Style

Prominent

Current Rating

3mA

Intensity

345 x 3mcd

Length

25mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro LED Cluster Indicators

Brought to you by RS Pro, a range of high quality LED cluster indicators. Each model has three lamps that supply a high illumination area. As standard with an LED cluster, the low power consumption and longevity make them an excellent addition to applications. Using a convenient bayonet connection, these indicators are fast and easy to install. All models are highly reliable and excellent quality.

Features and Benefits

• Half-wave bridge rectifier in 24 V and 28 V types
• 230 V ac types can be used on 130 V dc supplies
• Body colour coded
• 5 Colours available: Red, yellow, blue, green, white

What is a cluster LED?

LED clusters are a type of lamp which group together small LED's within the same unit. They have the benefit of outputting a bright light in certain directions without increasing the power consumption. These particular indicators have three LED's within the model. There are various colours available as a whole, but the entire LED cluster would be one colour, the individual LED's will not vary.

What are the uses of an Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Може да се интересувате от
MBC MULTILED 230VAC  GRN
P.O.A.Всеки (ex VAT)
RS PRO Indicator
P.O.A.Всеки (ex VAT)

€ 17,99

€ 17,99 Всеки (ex VAT)

RS PRO Green Panel Mount Indicator, 230V ac, 25 x 10mm Mounting Hole Size

€ 17,99

€ 17,99 Всеки (ex VAT)

RS PRO Green Panel Mount Indicator, 230V ac, 25 x 10mm Mounting Hole Size

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
MBC MULTILED 230VAC  GRN
P.O.A.Всеки (ex VAT)
RS PRO Indicator
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

230V ac

Light Output Colour

Green

Mounting Hole Size

25 x 10mm

Lamp Type

LED

Bezel Style

Prominent

Current Rating

3mA

Intensity

345 x 3mcd

Length

25mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro LED Cluster Indicators

Brought to you by RS Pro, a range of high quality LED cluster indicators. Each model has three lamps that supply a high illumination area. As standard with an LED cluster, the low power consumption and longevity make them an excellent addition to applications. Using a convenient bayonet connection, these indicators are fast and easy to install. All models are highly reliable and excellent quality.

Features and Benefits

• Half-wave bridge rectifier in 24 V and 28 V types
• 230 V ac types can be used on 130 V dc supplies
• Body colour coded
• 5 Colours available: Red, yellow, blue, green, white

What is a cluster LED?

LED clusters are a type of lamp which group together small LED's within the same unit. They have the benefit of outputting a bright light in certain directions without increasing the power consumption. These particular indicators have three LED's within the model. There are various colours available as a whole, but the entire LED cluster would be one colour, the individual LED's will not vary.

What are the uses of an Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Може да се интересувате от
MBC MULTILED 230VAC  GRN
P.O.A.Всеки (ex VAT)
RS PRO Indicator
P.O.A.Всеки (ex VAT)