Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Green Panel Mount Indicator, 220V ac, 8mm Mounting Hole Size, Lead Wires Termination, IP67

Номер на артикул на RS: 723-9621Марка: RS PRO
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

220V ac

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

3mA

Intensity

40mcd

Length

22.5mm

Страна на произход

United Kingdom

Детайли за продукта

LED Indicators, 8mm Mount, 110 & 220Vac, Wires

These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LED’s require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.

8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
110 to 230 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C

Supplied with

Fixing nut and spring washer

Approvals

UL

Информацията за складовите наличности временно не е налична.

€ 14,62

€ 14,62 Всеки (ex VAT)

RS PRO Green Panel Mount Indicator, 220V ac, 8mm Mounting Hole Size, Lead Wires Termination, IP67

€ 14,62

€ 14,62 Всеки (ex VAT)

RS PRO Green Panel Mount Indicator, 220V ac, 8mm Mounting Hole Size, Lead Wires Termination, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 14,62
25 - 49€ 12,99
50 - 99€ 11,52
100 - 249€ 9,97
250+€ 8,56

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

220V ac

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

3mA

Intensity

40mcd

Length

22.5mm

Страна на произход

United Kingdom

Детайли за продукта

LED Indicators, 8mm Mount, 110 & 220Vac, Wires

These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LED’s require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.

8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
110 to 230 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C

Supplied with

Fixing nut and spring washer

Approvals

UL