RS PRO Green LED Indicator Lamp, 24V dc, Telephone Slide Base, 5.5mm Diameter, 90mcd

Технически документи
Спецификации
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Green
Lamp Type
LED
Intensity
90mcd
Lamp Base
Telephone Slide
Chip Type
Multichip
Diameter
5.5mm
Length
30.5mm
Viewing Angle
180 °
Peak Wavelength
565nm
Current Rating
15mA
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
T5.5 Telephone Slide Base Multi-Chip LEDs
High brightness multi-chip LED
LED lamps contain 6 LED chips and a current limiting resistor
Anode identified by + sign on side clip
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Green
Lamp Type
LED
Intensity
90mcd
Lamp Base
Telephone Slide
Chip Type
Multichip
Diameter
5.5mm
Length
30.5mm
Viewing Angle
180 °
Peak Wavelength
565nm
Current Rating
15mA
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
T5.5 Telephone Slide Base Multi-Chip LEDs
High brightness multi-chip LED
LED lamps contain 6 LED chips and a current limiting resistor
Anode identified by + sign on side clip
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.