Технически документи
Спецификации
Brand
RS ProVoltage Rating
230V ac
Lamp Type
LED
Light Output Colour
Green
Intensity
345mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
10mm
Length
24mm
Peak Wavelength
525nm
Current Rating
9mA
Life Hours
100000h
Distrelec Product Id
30418522
Страна на произход
United Kingdom
Детайли за продукта
RS PRO LED indicator bulb
From RS PRO, comes a range of high quality and great value LED indicator bulbs. These BA9s indicator lamps have a single chip LED which has a built in reflector, optimising the brightness and intensity while maintaining low energy consumption.
Features and benefits:
- Fantastic life expectancy of 100000 hours offered by these LEDs
- Variety of different light output colours offered in this range
- 48, 60V types polarity connections can be to either contact for dc use
- 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types offered in this range
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LED.
Applications
These LED reflector bulbs are used in wide range of applications such as;
- Phone voicemail systems
- Automotive
- Vending machine & kiosks
- Industrial
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 10,11
€ 10,11 Всеки (ex VAT)
1
€ 10,11
€ 10,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 10,11 |
25 - 49 | € 8,97 |
50 - 99 | € 7,92 |
100 - 249 | € 6,78 |
250+ | € 5,63 |
Технически документи
Спецификации
Brand
RS ProVoltage Rating
230V ac
Lamp Type
LED
Light Output Colour
Green
Intensity
345mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
10mm
Length
24mm
Peak Wavelength
525nm
Current Rating
9mA
Life Hours
100000h
Distrelec Product Id
30418522
Страна на произход
United Kingdom
Детайли за продукта
RS PRO LED indicator bulb
From RS PRO, comes a range of high quality and great value LED indicator bulbs. These BA9s indicator lamps have a single chip LED which has a built in reflector, optimising the brightness and intensity while maintaining low energy consumption.
Features and benefits:
- Fantastic life expectancy of 100000 hours offered by these LEDs
- Variety of different light output colours offered in this range
- 48, 60V types polarity connections can be to either contact for dc use
- 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types offered in this range
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LED.
Applications
These LED reflector bulbs are used in wide range of applications such as;
- Phone voicemail systems
- Automotive
- Vending machine & kiosks
- Industrial
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.