RS PRO Green, BA15d 24 V ac/dc

Технически документи
Спецификации
Brand
RS ProColour
Green
Lamp Base
BA15d
Lamp Base
BA15d
Peak Wavelength
525 nm
Diameter
20mm
Length
42 mm
Current Rating
20 mA
Life Hours
100000h
Voltage Rating
24 V ac/dc
Number of LED chips
6
Intensity per chip
1000mcd
Страна на произход
United Kingdom
Детайли за продукта
RS Pro BA15d LEDs for Light Towers
These high-quality LED lamps from our own RS Pro brand are for use in light towers or stacking beacons. Each lamp contains 6 high intensity LEDs which have been creatively designed to provide 360° illumination.
Modular stacking beacons are an ideal choice for most industrial environments as they are visually bright and can be easily adjusted. The replacement lamps are also easy to replace removing unnecessary time and effort.
Features and Benefits
Minimal inrush current
Low current consumption and low heat generation
Vibration and shock proof
Full-wave bridge rectifier and bi-polar dc connections for 24 V types
Different voltage types available (24 V ac, 130 V ac, 230 V ac)
€ 48,70
€ 48,70 Всеки (ex VAT)
1
€ 48,70
€ 48,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProColour
Green
Lamp Base
BA15d
Lamp Base
BA15d
Peak Wavelength
525 nm
Diameter
20mm
Length
42 mm
Current Rating
20 mA
Life Hours
100000h
Voltage Rating
24 V ac/dc
Number of LED chips
6
Intensity per chip
1000mcd
Страна на произход
United Kingdom
Детайли за продукта
RS Pro BA15d LEDs for Light Towers
These high-quality LED lamps from our own RS Pro brand are for use in light towers or stacking beacons. Each lamp contains 6 high intensity LEDs which have been creatively designed to provide 360° illumination.
Modular stacking beacons are an ideal choice for most industrial environments as they are visually bright and can be easily adjusted. The replacement lamps are also easy to replace removing unnecessary time and effort.
Features and Benefits
Minimal inrush current
Low current consumption and low heat generation
Vibration and shock proof
Full-wave bridge rectifier and bi-polar dc connections for 24 V types
Different voltage types available (24 V ac, 130 V ac, 230 V ac)