RS PRO Green Acrylic Beanie

Номер на артикул на RS: 137-0289Марка: RS PRO
brand-logo
Преглед на всички в Hats

Технически документи

Спецификации

Brand

RS Pro

Style

Beanie

Colour

Green

Material

Acrylic

Adjustable

Yes

Страна на произход

China

Детайли за продукта

RS Pro Original Cuffed Beanie

RS Pro Original Cuffed Beanie hat provides a comfortable and warm fit with a one size fit. The Beanie has a double layered knit and is made from soft touch acrylic.

FEATURES and BENEFITS:

Cuffed Beanie Hat
One size
100% Acrylic
Soft touch
Double layered knit
Comfortable fit
Warm

Multi-Functional Headwear

€ 6,65

€ 6,65 Всеки (ex VAT)

RS PRO Green Acrylic Beanie

€ 6,65

€ 6,65 Всеки (ex VAT)

RS PRO Green Acrylic Beanie

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Style

Beanie

Colour

Green

Material

Acrylic

Adjustable

Yes

Страна на произход

China

Детайли за продукта

RS Pro Original Cuffed Beanie

RS Pro Original Cuffed Beanie hat provides a comfortable and warm fit with a one size fit. The Beanie has a double layered knit and is made from soft touch acrylic.

FEATURES and BENEFITS:

Cuffed Beanie Hat
One size
100% Acrylic
Soft touch
Double layered knit
Comfortable fit
Warm

Multi-Functional Headwear