RS PRO Green 16AWG Hook Up Wire, 16AWG, 26/0.26mm, 305m, PVC Insulation

Номер на артикул на RS: 217-335Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

16AWG

Sheath Colour

Green

American Wire Gauge

16AWG

Cable Shape

Stranded

Core Strands

26/0.26mm

Length

305m

Insulation material

PVC

Outer Diameter

3.2mm

Voltage Rating

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Wire Style

UL1015

Standards Met

RoHS

Cable Type

Flexible

Series

1015

Number of Strands

26

Size of Strands

0.26mm

Outer Sheath Material

PVC

Страна на произход

China

€ 257,55

€ 257,55 1 Reel of 305 Metres (ex VAT)

RS PRO Green 16AWG Hook Up Wire, 16AWG, 26/0.26mm, 305m, PVC Insulation

€ 257,55

€ 257,55 1 Reel of 305 Metres (ex VAT)

RS PRO Green 16AWG Hook Up Wire, 16AWG, 26/0.26mm, 305m, PVC Insulation

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

16AWG

Sheath Colour

Green

American Wire Gauge

16AWG

Cable Shape

Stranded

Core Strands

26/0.26mm

Length

305m

Insulation material

PVC

Outer Diameter

3.2mm

Voltage Rating

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Wire Style

UL1015

Standards Met

RoHS

Cable Type

Flexible

Series

1015

Number of Strands

26

Size of Strands

0.26mm

Outer Sheath Material

PVC

Страна на произход

China