RS PRO Green 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPE Insulation

Номер на артикул на RS: 872-4344Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.13 mm²

Sheath Colour

Green

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

100m

Insulation material

XLPE

Voltage Rating

600 V

Outer Diameter

2.1mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

0°C

Conductor Material

Stranded Tinned Copper

Standards Met

UL 1581, UL 758

Wire Style

UL3321

Insulation Wall Thickness

0.8mm

Size of Strands

0.16 mm

Number of Strands

7

Страна на произход

China

Детайли за продукта

UL3321

The UL3321 cable range are designed for internal wiring of electronic and electrical equipment.

600 Volt
28,26,24,22 AWG
Stranded tinned copper conductor
XLPE insulated material - Cross linked polyethylene
Various colours
Flammability tested - VW-1
Rated for use up to 150°C

Applications:

Electronic motor and generator industry
Heating and cooling
Lighting
Switchgear
Appliance applications

Standards

UL758, UL1581

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Green 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPE Insulation

P.O.A.

RS PRO Green 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPE Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.13 mm²

Sheath Colour

Green

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

100m

Insulation material

XLPE

Voltage Rating

600 V

Outer Diameter

2.1mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

0°C

Conductor Material

Stranded Tinned Copper

Standards Met

UL 1581, UL 758

Wire Style

UL3321

Insulation Wall Thickness

0.8mm

Size of Strands

0.16 mm

Number of Strands

7

Страна на произход

China

Детайли за продукта

UL3321

The UL3321 cable range are designed for internal wiring of electronic and electrical equipment.

600 Volt
28,26,24,22 AWG
Stranded tinned copper conductor
XLPE insulated material - Cross linked polyethylene
Various colours
Flammability tested - VW-1
Rated for use up to 150°C

Applications:

Electronic motor and generator industry
Heating and cooling
Lighting
Switchgear
Appliance applications

Standards

UL758, UL1581

Може да се интересувате от