Технически документи
Спецификации
Brand
RS ProFlange Thickness
4 → 7 mm
Material
Steel
Cable Diameter Maximum
32mm
Cable Diameter Minimum
25mm
Flange Thickness Maximum
7mm
Flange Thickness Minimum
4mm
Number of Pieces
100
Distrelec Product Id
30418697
Страна на произход
United Kingdom
€ 20,48
€ 0,819 Each (In a Pack of 25) (ex VAT)
25
€ 20,48
€ 0,819 Each (In a Pack of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProFlange Thickness
4 → 7 mm
Material
Steel
Cable Diameter Maximum
32mm
Cable Diameter Minimum
25mm
Flange Thickness Maximum
7mm
Flange Thickness Minimum
4mm
Number of Pieces
100
Distrelec Product Id
30418697
Страна на произход
United Kingdom