RS PRO GFG8216A Function Generator & Counter, 0.3Hz Min, 3MHz Max, Variable Sweep

Технически документи
Спецификации
Brand
RS ProMaximum Frequency Range Sinewave
3MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
3MHz
Minimum Frequency Range Sinewave
0.3Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.3 Hz
Time Base Accuracy
±10ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
3MHz
Minimum Frequency Range Triangle/Saw
0.3Hz
Frequency Range Square Pulse and Arbitrary Waveform
0.3 Hz → 3 MHz
Minimum Operating Temperature
0°C
Height
91mm
Input Impedance
1 (Frequency Counter) MΩ, 1 (VCF) kΩ
Length
251mm
Plug Type
UK
Attenuation
-20dB
Internal Linear and Log Sweep
Yes
CMOS Output Level
4 → 14.5V Pk-Pk
Dimensions
251 x 291 x 91mm
Internal and External Amplitude Modulation
Yes
Maximum Operating Temperature
+40°C
Model Number
GFG8216A
Output Amplitude
>10V Pk-Pk
Digital Amplitude and Offset
Yes
Width
291mm
TTL Output Level
≥3V Pk-Pk
Weight
2.1kg
Страна на произход
China
Детайли за продукта
RS PRO Function Generator
From RS PRO, comes a range of high quality and user-friendly function generators. Manufactured to industry standards, these function generators are stable, low-distortion instruments which generate signals in the frequency range up to 3 MHz and the counter can be switched to measure and display the frequency of an external signal up to 150 MHz
Features and benefits:
- Waveforms-Sine, triangle, square, ramp, TTL, and CMOS output
- Variable DC offset control
- Built-in 6 Digits Counter with INT/EXT function up to 150MHz
- 0.3Hz ∼ 3MHz and 0.5Hz ∼ 5MHz frequency ranges available in this range of function generators
- External voltage-controlled frequency (VCF) function
- Duty Cycle Control with Signal Inversion Capability
- Maximum Operating Temperature - +40 °C
Applications
Function generators have a range of application use such as;
- Audio response testing
- Vibration testing
- Servo system evaluations
- Ultrasound applications
What is a function generator?
Function generators are devices that produce various patterns of voltage at varieties of amplitudes and frequencies.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Instruction manual, test leads
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMaximum Frequency Range Sinewave
3MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
3MHz
Minimum Frequency Range Sinewave
0.3Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.3 Hz
Time Base Accuracy
±10ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
3MHz
Minimum Frequency Range Triangle/Saw
0.3Hz
Frequency Range Square Pulse and Arbitrary Waveform
0.3 Hz → 3 MHz
Minimum Operating Temperature
0°C
Height
91mm
Input Impedance
1 (Frequency Counter) MΩ, 1 (VCF) kΩ
Length
251mm
Plug Type
UK
Attenuation
-20dB
Internal Linear and Log Sweep
Yes
CMOS Output Level
4 → 14.5V Pk-Pk
Dimensions
251 x 291 x 91mm
Internal and External Amplitude Modulation
Yes
Maximum Operating Temperature
+40°C
Model Number
GFG8216A
Output Amplitude
>10V Pk-Pk
Digital Amplitude and Offset
Yes
Width
291mm
TTL Output Level
≥3V Pk-Pk
Weight
2.1kg
Страна на произход
China
Детайли за продукта
RS PRO Function Generator
From RS PRO, comes a range of high quality and user-friendly function generators. Manufactured to industry standards, these function generators are stable, low-distortion instruments which generate signals in the frequency range up to 3 MHz and the counter can be switched to measure and display the frequency of an external signal up to 150 MHz
Features and benefits:
- Waveforms-Sine, triangle, square, ramp, TTL, and CMOS output
- Variable DC offset control
- Built-in 6 Digits Counter with INT/EXT function up to 150MHz
- 0.3Hz ∼ 3MHz and 0.5Hz ∼ 5MHz frequency ranges available in this range of function generators
- External voltage-controlled frequency (VCF) function
- Duty Cycle Control with Signal Inversion Capability
- Maximum Operating Temperature - +40 °C
Applications
Function generators have a range of application use such as;
- Audio response testing
- Vibration testing
- Servo system evaluations
- Ultrasound applications
What is a function generator?
Function generators are devices that produce various patterns of voltage at varieties of amplitudes and frequencies.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Instruction manual, test leads