RS PRO General Purpose Momentary Foot Switch - Stainless Steel Case Material, SP-CO, 3 A Contact Current, 250V Contact

Номер на артикул на RS: 335-325Марка: RS PRODistrelec Article No.: 30418722
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Stainless Steel

Contact Voltage Rating AC

250V

Contact Voltage Rating DC

24V

Contact Current Rating

3 A

Switch Environment

General Purpose

IP Rating

IPX7

Contact Material

Silver

Colour

Black, Grey

Height

24mm

Width

66mm

Length

90mm

Dimensions

90 x 66 x 24mm

Standards Met

2014/35/EU, EN 60950

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Stainless Steel Foot Switch

RS PRO momentary stainless steel foot switches are small and compact and come supplied with 2m of cable. They have Single Pole Double Throw (SPDT) contacts and is IPX7 rating meaning it is protected from water.

Foot switches are commonly used on large machinery were hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits:

Stainless steel (grade 316) housing –both tough and versatile
Black tread on base
Low profile to reduce operator fatigue
Momentary foot switch controller
Change over contacts
Operating Temperature: -5°C to +40°C

Typical Applications

Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps

FAQs

What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF

Why would you use a footswitch?
As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Supplied with

2 metres of 3 core cable water proof

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 188,37

€ 188,37 Всеки (ex VAT)

RS PRO General Purpose Momentary Foot Switch - Stainless Steel Case Material, SP-CO, 3 A Contact Current, 250V Contact

€ 188,37

€ 188,37 Всеки (ex VAT)

RS PRO General Purpose Momentary Foot Switch - Stainless Steel Case Material, SP-CO, 3 A Contact Current, 250V Contact
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 188,37
5 - 9€ 182,72
10+€ 174,80
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Stainless Steel

Contact Voltage Rating AC

250V

Contact Voltage Rating DC

24V

Contact Current Rating

3 A

Switch Environment

General Purpose

IP Rating

IPX7

Contact Material

Silver

Colour

Black, Grey

Height

24mm

Width

66mm

Length

90mm

Dimensions

90 x 66 x 24mm

Standards Met

2014/35/EU, EN 60950

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Stainless Steel Foot Switch

RS PRO momentary stainless steel foot switches are small and compact and come supplied with 2m of cable. They have Single Pole Double Throw (SPDT) contacts and is IPX7 rating meaning it is protected from water.

Foot switches are commonly used on large machinery were hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits:

Stainless steel (grade 316) housing –both tough and versatile
Black tread on base
Low profile to reduce operator fatigue
Momentary foot switch controller
Change over contacts
Operating Temperature: -5°C to +40°C

Typical Applications

Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps

FAQs

What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF

Why would you use a footswitch?
As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Supplied with

2 metres of 3 core cable water proof

Може да се интересувате от