Технически документи
Спецификации
Brand
RS ProContact Configuration
SP-CO
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Mild Steel
Contact Voltage Rating AC
250V
Contact Voltage Rating DC
24V
Contact Current Rating
3 A
Switch Environment
General Purpose
IP Rating
IPX2
Contact Material
Silver
Colour
Black
Standards Met
2014/35/EU, EN 60950
Height
24mm
Width
66mm
Length
90mm
Dimensions
90 x 66 x 24mm
Страна на произход
Malaysia
Детайли за продукта
RS PRO Robust Metal Foot switches
RS PRO single pole versatile foot switch with a durable steel housing for long life and high reliability. The foot switches have a low profile that helps eliminate operator fatigue, with only a small amount of pressure required to operate.
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.
RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning that the products are great value for money and a high-quality you can rely on.
This range of foot pedal switches includes:
254-2348 - Black robust metal foot switch, Momentary
251-2230- Black/White, Momentary
Features and Benefits:
Use for controlling industrial devices and small machines
Fitted with a momentary changeover switch
Complete with 2 metres of cable
Sealed to IP40
Single pedal foot operated switches
Durable and reliable with steel housing for long life
Operating Temperature: -5°C to +40°C
Typical Applications
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
€ 67,92
€ 67,92 Всеки (ex VAT)
1
€ 67,92
€ 67,92 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 67,92 |
5 - 9 | € 65,88 |
10+ | € 63,10 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
SP-CO
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Mild Steel
Contact Voltage Rating AC
250V
Contact Voltage Rating DC
24V
Contact Current Rating
3 A
Switch Environment
General Purpose
IP Rating
IPX2
Contact Material
Silver
Colour
Black
Standards Met
2014/35/EU, EN 60950
Height
24mm
Width
66mm
Length
90mm
Dimensions
90 x 66 x 24mm
Страна на произход
Malaysia
Детайли за продукта
RS PRO Robust Metal Foot switches
RS PRO single pole versatile foot switch with a durable steel housing for long life and high reliability. The foot switches have a low profile that helps eliminate operator fatigue, with only a small amount of pressure required to operate.
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.
RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning that the products are great value for money and a high-quality you can rely on.
This range of foot pedal switches includes:
254-2348 - Black robust metal foot switch, Momentary
251-2230- Black/White, Momentary
Features and Benefits:
Use for controlling industrial devices and small machines
Fitted with a momentary changeover switch
Complete with 2 metres of cable
Sealed to IP40
Single pedal foot operated switches
Durable and reliable with steel housing for long life
Operating Temperature: -5°C to +40°C
Typical Applications
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.