RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material, SP-CO, 1.75 A Contact Current, 24V Contact

Технически документи
Спецификации
Brand
RS ProContact Configuration
SP-CO
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Thermoplastic
Contact Voltage Rating AC
24V
Contact Voltage Rating DC
24V
Contact Current Rating
1.75 A
Switch Environment
General Purpose
IP Rating
IPX7
Contact Material
Silver
Colour
Yellow
Height
26mm
Width
72mm
Length
96mm
Dimensions
96 x 72 x 26mm
Standards Met
ANSI/AAMI ES60601-1:2005/(R)2012, CSA C22.2 No. 60601-1:14, EN 60601-1:2006, EN 60950, UL 60601-1:2005, UL File No E353500
Страна на произход
United Kingdom
Детайли за продукта
RS Low Profile Waterproof Industrial Footswitch
This range of waterproof foot switches from RS is created with a tough, glass filled plastic body providing an IPX7 level of ingress protection and low profile enclosure, making it perfect for use within harsh industrial environments. These foot switches are designed to be waterproof allowing a wider applications in surroundings where contact with water is likely.
Waterproof switch
Low profile enclosure
Single pole changeover contacts
Straight 2 meter cable
IPX7 rating
€ 53,86
€ 53,86 Всеки (ex VAT)
1
€ 53,86
€ 53,86 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 53,86 |
5 - 9 | € 52,24 |
10+ | € 49,97 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
SP-CO
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Thermoplastic
Contact Voltage Rating AC
24V
Contact Voltage Rating DC
24V
Contact Current Rating
1.75 A
Switch Environment
General Purpose
IP Rating
IPX7
Contact Material
Silver
Colour
Yellow
Height
26mm
Width
72mm
Length
96mm
Dimensions
96 x 72 x 26mm
Standards Met
ANSI/AAMI ES60601-1:2005/(R)2012, CSA C22.2 No. 60601-1:14, EN 60601-1:2006, EN 60950, UL 60601-1:2005, UL File No E353500
Страна на произход
United Kingdom
Детайли за продукта
RS Low Profile Waterproof Industrial Footswitch
This range of waterproof foot switches from RS is created with a tough, glass filled plastic body providing an IPX7 level of ingress protection and low profile enclosure, making it perfect for use within harsh industrial environments. These foot switches are designed to be waterproof allowing a wider applications in surroundings where contact with water is likely.
Waterproof switch
Low profile enclosure
Single pole changeover contacts
Straight 2 meter cable
IPX7 rating