RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material, SP-CO, 1.75 A Contact Current, 24V Contact

Номер на артикул на RS: 808-6982Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Thermoplastic

Contact Voltage Rating AC

24V

Contact Voltage Rating DC

24V

Contact Current Rating

1.75 A

Switch Environment

General Purpose

IP Rating

IPX7

Contact Material

Silver

Colour

Black, Grey

Height

26mm

Width

72mm

Length

96mm

Dimensions

96 x 72 x 26mm

Standards Met

ANSI/AAMI ES60601-1:2005/(R)2012, CSA C22.2 No. 60601-1:14, EN 60601-1:2006, EN 60950, UL 60601-1:2005, UL File No E353500

Страна на произход

United Kingdom

Детайли за продукта

RS Low Profile Waterproof Industrial Footswitch

This range of waterproof foot switches from RS is created with a tough, glass filled plastic body providing an IPX7 level of ingress protection and low profile enclosure, making it perfect for use within harsh industrial environments. These foot switches are designed to be waterproof allowing a wider applications in surroundings where contact with water is likely.

Waterproof switch
Low profile enclosure
Single pole changeover contacts
Straight 2 meter cable
IPX7 rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 52,34

€ 52,34 Всеки (ex VAT)

RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material, SP-CO, 1.75 A Contact Current, 24V Contact

€ 52,34

€ 52,34 Всеки (ex VAT)

RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material, SP-CO, 1.75 A Contact Current, 24V Contact

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Thermoplastic

Contact Voltage Rating AC

24V

Contact Voltage Rating DC

24V

Contact Current Rating

1.75 A

Switch Environment

General Purpose

IP Rating

IPX7

Contact Material

Silver

Colour

Black, Grey

Height

26mm

Width

72mm

Length

96mm

Dimensions

96 x 72 x 26mm

Standards Met

ANSI/AAMI ES60601-1:2005/(R)2012, CSA C22.2 No. 60601-1:14, EN 60601-1:2006, EN 60950, UL 60601-1:2005, UL File No E353500

Страна на произход

United Kingdom

Детайли за продукта

RS Low Profile Waterproof Industrial Footswitch

This range of waterproof foot switches from RS is created with a tough, glass filled plastic body providing an IPX7 level of ingress protection and low profile enclosure, making it perfect for use within harsh industrial environments. These foot switches are designed to be waterproof allowing a wider applications in surroundings where contact with water is likely.

Waterproof switch
Low profile enclosure
Single pole changeover contacts
Straight 2 meter cable
IPX7 rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more