Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO General Hazard Hazard Warning Sign (English)

Номер на артикул на RS: 763-1572Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sign Description

Automatic Machinery

Text Message

Danger Automatic Machinery May Start Without Warning

Self-Adhesive

No

Height

300 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

PP

Colour

Black/Yellow

Width

250mm

Sign Type

Sign

Hazard Type

General Hazard

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Hazard Sign

This Hazard Sign from our own RS PRO brand is designed for a wide range of potentially dangerous situations. Hazard Sign can identify potential risk in a variety of environments, therefore, to minimise the possibility of an accident.

Features and Benefits

• Waterproof, fade resistant inks suitable for use in areas under direct sunlight
• Self-adhesive – a vinyl printed sticker
• Rigid PVC ensures the functionality – 1mm Polypropylene
• Self-adhesive plastic – 1.2mm rigid polypropylene with an adhesive backing
• Photoluminescent (night glow) – glow in the dark
• Aluminium – 3mm aluminium plated composite
• ISO 7010 Standards – intended to provide safety information that relies as little as possible on the use of words to achieve understanding

Applications

• Fork lift trucks
• Construction traffic
• Dust hazards
• Automatic machinery

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Hazard Signs

Информацията за складовите наличности временно не е налична.

€ 9,52

€ 9,52 Всеки (ex VAT)

RS PRO General Hazard Hazard Warning Sign (English)

€ 9,52

€ 9,52 Всеки (ex VAT)

RS PRO General Hazard Hazard Warning Sign (English)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Sign Description

Automatic Machinery

Text Message

Danger Automatic Machinery May Start Without Warning

Self-Adhesive

No

Height

300 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

PP

Colour

Black/Yellow

Width

250mm

Sign Type

Sign

Hazard Type

General Hazard

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Hazard Sign

This Hazard Sign from our own RS PRO brand is designed for a wide range of potentially dangerous situations. Hazard Sign can identify potential risk in a variety of environments, therefore, to minimise the possibility of an accident.

Features and Benefits

• Waterproof, fade resistant inks suitable for use in areas under direct sunlight
• Self-adhesive – a vinyl printed sticker
• Rigid PVC ensures the functionality – 1mm Polypropylene
• Self-adhesive plastic – 1.2mm rigid polypropylene with an adhesive backing
• Photoluminescent (night glow) – glow in the dark
• Aluminium – 3mm aluminium plated composite
• ISO 7010 Standards – intended to provide safety information that relies as little as possible on the use of words to achieve understanding

Applications

• Fork lift trucks
• Construction traffic
• Dust hazards
• Automatic machinery

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Hazard Signs