Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Geared DC Motor, 21.2 W, 4.5 → 15 V dc, 154.4 gcm, 13360 rpm, 3.18mm Shaft Diameter

Номер на артикул на RS: 238-9759Марка: RS PRO
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

4.5 → 15 V dc

DC Motor Type

Geared

Power Rating

21.2 W

Output Speed

13360 rpm

Shaft Diameter

3.18mm

Maximum Output Torque

154.4 gcm

Dimensions

35.8 (Dia.) x 50 mm

Current Rating

2.85 A

Length

50mm

Core Construction

Iron Core

Страна на произход

China

Детайли за продукта

RS PRO DC Motor

The RS PRO DC Motor are a range of motors that feature a variety of high power motors, essential for a variation in speed torque, motor speed and voltage. A durable construction ensures the application will perform to a high standard.

Features and benefits

• Available in a selection of speeds
• Variety of voltages and output torques
• Reliable and high quality
• Iron core construction

How do these DC Motors work?

Almost all DC Motors feature an internal mechanism that converts direct current electrical energy into mechanical energy. However, these permanent magnetic motors are more energy efficient and reliable due to reduced power consumption.

What are the uses of a DC Motor?

A number of devices that allow a DC motor to control the application via speed, drive and power. An example of these devices are:

• Vacuum cleaners
• Air Compressors
• Hair Dryers
• Power Tools

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Информацията за складовите наличности временно не е налична.

€ 9,98

€ 9,98 Всеки (ex VAT)

RS PRO Geared DC Motor, 21.2 W, 4.5 → 15 V dc, 154.4 gcm, 13360 rpm, 3.18mm Shaft Diameter

€ 9,98

€ 9,98 Всеки (ex VAT)

RS PRO Geared DC Motor, 21.2 W, 4.5 → 15 V dc, 154.4 gcm, 13360 rpm, 3.18mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

4.5 → 15 V dc

DC Motor Type

Geared

Power Rating

21.2 W

Output Speed

13360 rpm

Shaft Diameter

3.18mm

Maximum Output Torque

154.4 gcm

Dimensions

35.8 (Dia.) x 50 mm

Current Rating

2.85 A

Length

50mm

Core Construction

Iron Core

Страна на произход

China

Детайли за продукта

RS PRO DC Motor

The RS PRO DC Motor are a range of motors that feature a variety of high power motors, essential for a variation in speed torque, motor speed and voltage. A durable construction ensures the application will perform to a high standard.

Features and benefits

• Available in a selection of speeds
• Variety of voltages and output torques
• Reliable and high quality
• Iron core construction

How do these DC Motors work?

Almost all DC Motors feature an internal mechanism that converts direct current electrical energy into mechanical energy. However, these permanent magnetic motors are more energy efficient and reliable due to reduced power consumption.

What are the uses of a DC Motor?

A number of devices that allow a DC motor to control the application via speed, drive and power. An example of these devices are:

• Vacuum cleaners
• Air Compressors
• Hair Dryers
• Power Tools

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.