RS PRO Geared DC Motor, 11 W, 4.5 → 15 V dc, 206 gcm, 5216 rpm, 6mm Shaft Diameter

Технически документи
Спецификации
Brand
RS ProSupply Voltage
4.5 → 15 V dc
DC Motor Type
Geared
Power Rating
11 W
Output Speed
5216 rpm
Shaft Diameter
6mm
Maximum Output Torque
206 gcm
Dimensions
37 (Dia.) x 89.1 mm
Current Rating
1.26 A
Length
89.1mm
Width
37 (Dia.)mm
Core Construction
Metal
Страна на произход
Taiwan, Province Of China
Детайли за продукта
35mm Spur Geared Motors - 919D Series
Designed for use within industrial applications where robust construction is key.
Premium materials boasting high quality construction for use within heavy duty environments
Noise attenuated 35mm spur geared motor
Sleeve output bearings
Metal housing material
€ 43,01
€ 43,01 Всеки (ex VAT)
1
€ 43,01
€ 43,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSupply Voltage
4.5 → 15 V dc
DC Motor Type
Geared
Power Rating
11 W
Output Speed
5216 rpm
Shaft Diameter
6mm
Maximum Output Torque
206 gcm
Dimensions
37 (Dia.) x 89.1 mm
Current Rating
1.26 A
Length
89.1mm
Width
37 (Dia.)mm
Core Construction
Metal
Страна на произход
Taiwan, Province Of China
Детайли за продукта
35mm Spur Geared Motors - 919D Series
Designed for use within industrial applications where robust construction is key.
Premium materials boasting high quality construction for use within heavy duty environments
Noise attenuated 35mm spur geared motor
Sleeve output bearings
Metal housing material