Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Gauss Meter, Maximum of 60Hz

Номер на артикул на RS: 124-0939Марка: RS PRODistrelec Article No.: 30406834
brand-logo
Преглед на всички в Гаусметри

Технически документи

Спецификации

Brand

RS Pro

Magnetic Range

0.02 → 200 μT, 0.02 → 2000 mG

Maximum Magnetic Measurement

200 μT, 2000 mG

Minimum Magnetic Measurement

0.02 μT, 0.02 mG

Best Accuracy

±15 % + 100 Digit

Resolution

0.01 μT, 0.01 mG

Frequency Range

Maximum of 60Hz

Operating Units

Gauss, Tesla

Interface Type

USB Mini-B

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Battery Life

8 h

Battery Type

AAA

Power Source

Battery, Mains

Height

115mm

Width

21mm

Length

60mm

Model Number p

IEMF-190

Weight

120g

Dimensions

60 x 21 x 115mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Multi Field EMF Meter

Our high quality brand RS Pro presents this handheld light weight Guassmeter. A great instrument for measuring magnetic fields of high frequency (RF) in a frequency range of 50 MHz - 3.5 GHz and low frequency electric and magnetic fields (EMF) at 50-60 Hz. Equipped with three individual aerial sensors for measuring EMF's. Simultaneous display is made possible for overload indications on three axes. (X, Y and Z)

With a sleek, compact and modern design it boasts a 2.4 inch colour TFT LCD screen. This is the ideal unit for electromagnetic, low-frequency electrical and low-frequency magnetic fields measurement and testing.

Features and Benefits:

• Compact and lightweight
• 3 measurements in one meter: Electromagnetic Field (3-axis); Electric Field; RF Strength Field
• Data Hold (HOLD)
• Language Selection: English; Traditional Chinese; Simplified Chinese; Japanese; Spanish
• Can be powered via USB mini-B (5-pin) connection

Application includes: Electric transmission equipment, Power lines, Air conditioners, Refrigerators, Computer monitors and Video/audio devices.

How Does a Gauss Meter Work?

Guassmeters are a Hall probe, a test current is sent by the meter through the probe. This Hall affect produces a voltage and the meter then records this. Often the highest voltage detected is used or frozen by the meter as voltage fluctuation is common given that magnetic fields are rarely static.

Did you know?

Carl Friederich Gauss born in 1777 developed one of the first devices that could measure direction and strength of a magnetic field. He was a pioneer in this type of study and a great mathematician. He created the system used to measure magnetism and is the reason the modern unit of flux density is named Guass and why we call these units Guass meters.

Supplied with

Batteries (1.5V AAA x 3), English language manual

Може да се интересувате от
Seeit MULTIFIELD EMF Meter, 3.5GHz
€ 230,45Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 214,46

€ 214,46 Всеки (ex VAT)

RS PRO Gauss Meter, Maximum of 60Hz

€ 214,46

€ 214,46 Всеки (ex VAT)

RS PRO Gauss Meter, Maximum of 60Hz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Seeit MULTIFIELD EMF Meter, 3.5GHz
€ 230,45Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Magnetic Range

0.02 → 200 μT, 0.02 → 2000 mG

Maximum Magnetic Measurement

200 μT, 2000 mG

Minimum Magnetic Measurement

0.02 μT, 0.02 mG

Best Accuracy

±15 % + 100 Digit

Resolution

0.01 μT, 0.01 mG

Frequency Range

Maximum of 60Hz

Operating Units

Gauss, Tesla

Interface Type

USB Mini-B

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Battery Life

8 h

Battery Type

AAA

Power Source

Battery, Mains

Height

115mm

Width

21mm

Length

60mm

Model Number p

IEMF-190

Weight

120g

Dimensions

60 x 21 x 115mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Multi Field EMF Meter

Our high quality brand RS Pro presents this handheld light weight Guassmeter. A great instrument for measuring magnetic fields of high frequency (RF) in a frequency range of 50 MHz - 3.5 GHz and low frequency electric and magnetic fields (EMF) at 50-60 Hz. Equipped with three individual aerial sensors for measuring EMF's. Simultaneous display is made possible for overload indications on three axes. (X, Y and Z)

With a sleek, compact and modern design it boasts a 2.4 inch colour TFT LCD screen. This is the ideal unit for electromagnetic, low-frequency electrical and low-frequency magnetic fields measurement and testing.

Features and Benefits:

• Compact and lightweight
• 3 measurements in one meter: Electromagnetic Field (3-axis); Electric Field; RF Strength Field
• Data Hold (HOLD)
• Language Selection: English; Traditional Chinese; Simplified Chinese; Japanese; Spanish
• Can be powered via USB mini-B (5-pin) connection

Application includes: Electric transmission equipment, Power lines, Air conditioners, Refrigerators, Computer monitors and Video/audio devices.

How Does a Gauss Meter Work?

Guassmeters are a Hall probe, a test current is sent by the meter through the probe. This Hall affect produces a voltage and the meter then records this. Often the highest voltage detected is used or frozen by the meter as voltage fluctuation is common given that magnetic fields are rarely static.

Did you know?

Carl Friederich Gauss born in 1777 developed one of the first devices that could measure direction and strength of a magnetic field. He was a pioneer in this type of study and a great mathematician. He created the system used to measure magnetism and is the reason the modern unit of flux density is named Guass and why we call these units Guass meters.

Supplied with

Batteries (1.5V AAA x 3), English language manual

Може да се интересувате от
Seeit MULTIFIELD EMF Meter, 3.5GHz
€ 230,45Всеки (ex VAT)