Технически документи
Спецификации
Brand
RS ProImperial or Metric
Metric
Material
Steel
Number of Pieces
47
Calibrated
UKAS
Страна на произход
China
Детайли за продукта
RS Pro 47 Piece Gauge Block Set
RS Pro 47 piece gauge block set, made of high-quality alloy steel with an ultra-micro-lapped surface finish heat treated and aged to give good wear resistance. Excellent inter-set wringing properties. These gauge blocks meet or exceed all known specifications. The flatness, parallelism and surface finish necessary to achieve the required accuracies are the same as or better than government requirements
Features and Benefits
High-quality alloy steel
Blocks are manufactured from specially selected high-quality age hardened alloy steel
Each gauge is marked with an identification number
Blocks are heat treated to HRC65/HV820
High resistance to wear
Chamfered edges
Each set is supplied with a UKAS 5 point Calibration Certificate
Grade 2 Workshop
Supplied in a fitted wooden case
Metric - BS EN ISO 3650: 1999
Set Configuration
1.005 mm
1.01 to 1.20 mm (steps of 0.01 mm)
1.30 to 1.90 mm (steps of 0.10 mm)
1.00 to 9.00 mm (steps of 1.00 mm)
10.00 to 100.0 mm (steps of 10.00 mm)
Application Information
RS Pro gauge block sets are used by engineers and machine shops to measure in microns and to calibrate other measuring tool.
€ 890,97
€ 890,97 1 Set (ex VAT)
1
€ 890,97
€ 890,97 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProImperial or Metric
Metric
Material
Steel
Number of Pieces
47
Calibrated
UKAS
Страна на произход
China
Детайли за продукта
RS Pro 47 Piece Gauge Block Set
RS Pro 47 piece gauge block set, made of high-quality alloy steel with an ultra-micro-lapped surface finish heat treated and aged to give good wear resistance. Excellent inter-set wringing properties. These gauge blocks meet or exceed all known specifications. The flatness, parallelism and surface finish necessary to achieve the required accuracies are the same as or better than government requirements
Features and Benefits
High-quality alloy steel
Blocks are manufactured from specially selected high-quality age hardened alloy steel
Each gauge is marked with an identification number
Blocks are heat treated to HRC65/HV820
High resistance to wear
Chamfered edges
Each set is supplied with a UKAS 5 point Calibration Certificate
Grade 2 Workshop
Supplied in a fitted wooden case
Metric - BS EN ISO 3650: 1999
Set Configuration
1.005 mm
1.01 to 1.20 mm (steps of 0.01 mm)
1.30 to 1.90 mm (steps of 0.10 mm)
1.00 to 9.00 mm (steps of 1.00 mm)
10.00 to 100.0 mm (steps of 10.00 mm)
Application Information
RS Pro gauge block sets are used by engineers and machine shops to measure in microns and to calibrate other measuring tool.