Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Gauge Block Set Alloy Steel Metric, 11 piece With UKAS Calibration

Номер на артикул на RS: 136-8088Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Material

Alloy Steel

Number of Pieces

11

Calibrated

UKAS

Детайли за продукта

RS Pro 11 Piece Gauge Block Set

RS Pro 11 piece gauge block set, made of high-quality alloy steel, heat treated and aged to give good wear resistance. Individual gauge blocks in the set have been selected for the accuracy of the micrometer spindle and measuring faces at 5 different rotational positions between 0–25mm. Ensuring accuracy of the screw and parallelism of the contact faces.

Features and Benefits

• 11 Steel Gauge Blocks DIN Grade II
• Manufactured from high quality, age hardened, alloy steel
• Suitable for calibrating micro-meters and calipers up to 250 mm
• Supplied with a UKAS Calibration Certificate
• Supplied complete in fitted wooden box

Set Configuration

• Gauge Blocks Set: 3.1, 6.5, 9.7, 12.5, 15.8, 19.0, 21.9, 25, 50, 75 mm and 100 mm

Application Information

RS Pro gauge block sets are used by engineers and machine shops to measure in microns and to calibrate other measuring tool.

Информацията за складовите наличности временно не е налична.

€ 758,25

€ 758,25 Всеки (ex VAT)

RS PRO Gauge Block Set Alloy Steel Metric, 11 piece With UKAS Calibration

€ 758,25

€ 758,25 Всеки (ex VAT)

RS PRO Gauge Block Set Alloy Steel Metric, 11 piece With UKAS Calibration
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Material

Alloy Steel

Number of Pieces

11

Calibrated

UKAS

Детайли за продукта

RS Pro 11 Piece Gauge Block Set

RS Pro 11 piece gauge block set, made of high-quality alloy steel, heat treated and aged to give good wear resistance. Individual gauge blocks in the set have been selected for the accuracy of the micrometer spindle and measuring faces at 5 different rotational positions between 0–25mm. Ensuring accuracy of the screw and parallelism of the contact faces.

Features and Benefits

• 11 Steel Gauge Blocks DIN Grade II
• Manufactured from high quality, age hardened, alloy steel
• Suitable for calibrating micro-meters and calipers up to 250 mm
• Supplied with a UKAS Calibration Certificate
• Supplied complete in fitted wooden box

Set Configuration

• Gauge Blocks Set: 3.1, 6.5, 9.7, 12.5, 15.8, 19.0, 21.9, 25, 50, 75 mm and 100 mm

Application Information

RS Pro gauge block sets are used by engineers and machine shops to measure in microns and to calibrate other measuring tool.