Технически документи
Спецификации
Brand
RS ProConnection
1/2 in BSPT
Maximum Working Pressure
20 bar
Handle Height from Center
85mm
Body Material
Brass
Connection Size
1/2in
Thread Standard or Connection Type
BSPT Female
Страна на произход
United Kingdom
Детайли за продукта
Brass Gate Valves
This RS PRO gate valve gives you total control over the start and stop of your water flow. It stops liquid from flowing into a section of your pipeline, letting you isolate parts of the pipes for cleaning or maintenance without the need to redirect the water.
Its non-rising stem means it doesn't move down or up as the valve is turned to close or open. This fixed position makes it more compact than rising stem valves, so it's a good choice for areas that have limited space, like underground piping networks.
This kind of gate valve is commonly used in offshore applications, power plants and water treatment facilities. It's suitable for controlling water in high-pressure systems thanks to its maximum working pressure of 20 bar.
High quality lubricated packing
Non rising stem
Can be re-packed under pressure
Solid brass wedge
BSI Kitemark approved: License no. KM-06045.
Gravity Die Cast Brass body stock nos. 261-0340 & 261-0356
€ 17,63
€ 17,63 Всеки (ex VAT)
1
€ 17,63
€ 17,63 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 17,63 |
5 - 9 | € 17,09 |
10+ | € 16,52 |
Технически документи
Спецификации
Brand
RS ProConnection
1/2 in BSPT
Maximum Working Pressure
20 bar
Handle Height from Center
85mm
Body Material
Brass
Connection Size
1/2in
Thread Standard or Connection Type
BSPT Female
Страна на произход
United Kingdom
Детайли за продукта
Brass Gate Valves
This RS PRO gate valve gives you total control over the start and stop of your water flow. It stops liquid from flowing into a section of your pipeline, letting you isolate parts of the pipes for cleaning or maintenance without the need to redirect the water.
Its non-rising stem means it doesn't move down or up as the valve is turned to close or open. This fixed position makes it more compact than rising stem valves, so it's a good choice for areas that have limited space, like underground piping networks.
This kind of gate valve is commonly used in offshore applications, power plants and water treatment facilities. It's suitable for controlling water in high-pressure systems thanks to its maximum working pressure of 20 bar.
High quality lubricated packing
Non rising stem
Can be re-packed under pressure
Solid brass wedge
BSI Kitemark approved: License no. KM-06045.
Gravity Die Cast Brass body stock nos. 261-0340 & 261-0356