RS PRO Gas Torch 56 ml

Номер на артикул на RS: 199-270Марка: RS PROIMPA: 617016
brand-logo
Преглед на всички в Поялна лампа

Технически документи

Спецификации

Brand

RS Pro

Category

Gas Torch

Capacity

56 ml

Gas

Butane

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Heavy Duty Portable Blow Torch

RS PRO hand-held automatic ignition blow torch which is powered by butane and has an ergonomic rubberized non-slip handle for a more comfortable hold. The wide diameter base means you can put it down and use it hands free if needed. This gas torch is suitable for various applications such as brazing, welding, soldering, plumbing and maintenance.

Features and Benefits:

Heavy duty blow torch
Sturdy ribbed aluminium body - ergonomic grip
Precision flame control - adjustable flame length device, flame range is 0.5 to 1.25 inches
Water resistant Piezo electronic ignition system
Infinitely adjustable flame temperature - to meet various applications
Dimensions - 120 mm (length), 175 mm (height) 45 mm (diameter), 65 mm base
Large Fuel Tank for 200 minutes use on each filling
Powerful high output wind-resistant flame - suitable for outdoor use
Angled nozzle to properly direct flame
Easy to refill

Typical Applications:

Blow torches or Gas Torches are hand tools typically used to apply heat and flame to various applications:
Soldering
Brazing
Softening paint for removal
Heating bitumen for repairing cracks
BBQ and camping
Medical and Laboratories
Plumbing
Automotive repairs
Industrial maintenance
BBQ grill charcoal starter
This torch is suitable for the DIY enthusiast or hobbyist for use around the home or in a small workshop.​

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Blowlamps, Torches & Heat Guns

A range of portable gas tools, all of which have refillable butane tanks. Tanks can be refilled using a standard butane gas aerosol.

Може да се интересувате от
Master Mite Gas Torch For Use With Butane Gas
€ 63,81Всеки (ex VAT)
RS PRO Gas Torch
€ 70,52Всеки (ex VAT)
Nimrod Blow Pipe For Use With Butane
P.O.A.Всеки (ex VAT)
Dremel Gas Torch 42 ml
€ 60,61Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 73,09

€ 73,09 Всеки (ex VAT)

RS PRO Gas Torch 56 ml

€ 73,09

€ 73,09 Всеки (ex VAT)

RS PRO Gas Torch 56 ml
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Master Mite Gas Torch For Use With Butane Gas
€ 63,81Всеки (ex VAT)
RS PRO Gas Torch
€ 70,52Всеки (ex VAT)
Nimrod Blow Pipe For Use With Butane
P.O.A.Всеки (ex VAT)
Dremel Gas Torch 42 ml
€ 60,61Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Category

Gas Torch

Capacity

56 ml

Gas

Butane

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Heavy Duty Portable Blow Torch

RS PRO hand-held automatic ignition blow torch which is powered by butane and has an ergonomic rubberized non-slip handle for a more comfortable hold. The wide diameter base means you can put it down and use it hands free if needed. This gas torch is suitable for various applications such as brazing, welding, soldering, plumbing and maintenance.

Features and Benefits:

Heavy duty blow torch
Sturdy ribbed aluminium body - ergonomic grip
Precision flame control - adjustable flame length device, flame range is 0.5 to 1.25 inches
Water resistant Piezo electronic ignition system
Infinitely adjustable flame temperature - to meet various applications
Dimensions - 120 mm (length), 175 mm (height) 45 mm (diameter), 65 mm base
Large Fuel Tank for 200 minutes use on each filling
Powerful high output wind-resistant flame - suitable for outdoor use
Angled nozzle to properly direct flame
Easy to refill

Typical Applications:

Blow torches or Gas Torches are hand tools typically used to apply heat and flame to various applications:
Soldering
Brazing
Softening paint for removal
Heating bitumen for repairing cracks
BBQ and camping
Medical and Laboratories
Plumbing
Automotive repairs
Industrial maintenance
BBQ grill charcoal starter
This torch is suitable for the DIY enthusiast or hobbyist for use around the home or in a small workshop.​

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Blowlamps, Torches & Heat Guns

A range of portable gas tools, all of which have refillable butane tanks. Tanks can be refilled using a standard butane gas aerosol.

Може да се интересувате от
Master Mite Gas Torch For Use With Butane Gas
€ 63,81Всеки (ex VAT)
RS PRO Gas Torch
€ 70,52Всеки (ex VAT)
Nimrod Blow Pipe For Use With Butane
P.O.A.Всеки (ex VAT)
Dremel Gas Torch 42 ml
€ 60,61Всеки (ex VAT)