RS PRO Galvanised Steel Perforated Metal Sheet 1000mm x 500mm, 0.7mm Thick

Номер на артикул на RS: 447-5256Марка: RS PRO
brand-logo
Преглед на всички в Метални листове

Технически документи

Спецификации

Brand

RS Pro

Length

1000mm

Material

Galvanised Steel

Form

Perforated

Width

500mm

Thickness

0.7mm

Hole Diameter

6mm

Hole Layout

60°

Open Area Percentage

79%

Pattern Number

13

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Perforated Steel Sheets – Galvanised Steel

Introducing RS PRO Perforated Steel Sheets - the ultimate solution for your ventilation, filtration, and design needs. Engineered with precision and durability in mind, our perforated steel sheets offer countless benefits across diverse applications.
With strategically placed perforations, our steel sheets facilitate optimal airflow while maintaining structural integrity. Ideal for gates, fences and shelving, our sheets ensure efficient air circulation, promoting comfort and productivity in any environment.
Whether it's sorting materials or filtering out impurities, RS PRO perforated steel sheets excel in enhancing process efficiency. Their customisable hole patterns allow for precise filtration, ensuring superior performance in industrial settings.
Crafted from high-quality steel, RS PRO perforated steel sheets are built to withstand the rigors of demanding applications. Their robust construction ensures long-lasting durability, making them a reliable choice for industrial and commercial projects.

Galvanised perforated sheet
Can be painted after degreasing
Selvedged border configuration
-5mm/+10 mm on width and length

Може да се интересувате от

€ 98,66

€ 49,332 Each (In a Pack of 2) (ex VAT)

RS PRO Galvanised Steel Perforated Metal Sheet 1000mm x 500mm, 0.7mm Thick

€ 98,66

€ 49,332 Each (In a Pack of 2) (ex VAT)

RS PRO Galvanised Steel Perforated Metal Sheet 1000mm x 500mm, 0.7mm Thick

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
2 - 4€ 49,332€ 98,66
6 - 18€ 45,885€ 91,77
20 - 58€ 43,411€ 86,82
60+€ 39,465€ 78,93
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Length

1000mm

Material

Galvanised Steel

Form

Perforated

Width

500mm

Thickness

0.7mm

Hole Diameter

6mm

Hole Layout

60°

Open Area Percentage

79%

Pattern Number

13

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Perforated Steel Sheets – Galvanised Steel

Introducing RS PRO Perforated Steel Sheets - the ultimate solution for your ventilation, filtration, and design needs. Engineered with precision and durability in mind, our perforated steel sheets offer countless benefits across diverse applications.
With strategically placed perforations, our steel sheets facilitate optimal airflow while maintaining structural integrity. Ideal for gates, fences and shelving, our sheets ensure efficient air circulation, promoting comfort and productivity in any environment.
Whether it's sorting materials or filtering out impurities, RS PRO perforated steel sheets excel in enhancing process efficiency. Their customisable hole patterns allow for precise filtration, ensuring superior performance in industrial settings.
Crafted from high-quality steel, RS PRO perforated steel sheets are built to withstand the rigors of demanding applications. Their robust construction ensures long-lasting durability, making them a reliable choice for industrial and commercial projects.

Galvanised perforated sheet
Can be painted after degreasing
Selvedged border configuration
-5mm/+10 mm on width and length

Може да се интересувате от