RS PRO Galvanised Steel Perforated Metal Sheet 1000mm x 500mm, 0.7mm Thick

Технически документи
Спецификации
Brand
RS ProLength
1000mm
Material
Galvanised Steel
Form
Perforated
Width
500mm
Thickness
0.7mm
Hole Diameter
1.5mm
Hole Layout
45°
Open Area Percentage
22%
Pattern Number
2
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Perforated Steel Sheets – Galvanised Steel
Introducing RS PRO Perforated Steel Sheets - the ultimate solution for your ventilation, filtration, and design needs. Engineered with precision and durability in mind, our perforated steel sheets offer countless benefits across diverse applications.
With strategically placed perforations, our steel sheets facilitate optimal airflow while maintaining structural integrity. Ideal for gates, fences and shelving, our sheets ensure efficient air circulation, promoting comfort and productivity in any environment.
Whether it's sorting materials or filtering out impurities, RS PRO perforated steel sheets excel in enhancing process efficiency. Their customisable hole patterns allow for precise filtration, ensuring superior performance in industrial settings.
Crafted from high-quality steel, RS PRO perforated steel sheets are built to withstand the rigors of demanding applications. Their robust construction ensures long-lasting durability, making them a reliable choice for industrial and commercial projects.
Galvanised perforated sheet
Can be painted after degreasing
Selvedged border configuration
-5mm/+10 mm on width and length
€ 91,29
€ 45,644 Each (In a Pack of 2) (ex VAT)
2
€ 91,29
€ 45,644 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 4 | € 45,644 | € 91,29 |
6 - 18 | € 44,771 | € 89,54 |
20 - 58 | € 43,951 | € 87,90 |
60+ | € 43,125 | € 86,25 |
Технически документи
Спецификации
Brand
RS ProLength
1000mm
Material
Galvanised Steel
Form
Perforated
Width
500mm
Thickness
0.7mm
Hole Diameter
1.5mm
Hole Layout
45°
Open Area Percentage
22%
Pattern Number
2
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Perforated Steel Sheets – Galvanised Steel
Introducing RS PRO Perforated Steel Sheets - the ultimate solution for your ventilation, filtration, and design needs. Engineered with precision and durability in mind, our perforated steel sheets offer countless benefits across diverse applications.
With strategically placed perforations, our steel sheets facilitate optimal airflow while maintaining structural integrity. Ideal for gates, fences and shelving, our sheets ensure efficient air circulation, promoting comfort and productivity in any environment.
Whether it's sorting materials or filtering out impurities, RS PRO perforated steel sheets excel in enhancing process efficiency. Their customisable hole patterns allow for precise filtration, ensuring superior performance in industrial settings.
Crafted from high-quality steel, RS PRO perforated steel sheets are built to withstand the rigors of demanding applications. Their robust construction ensures long-lasting durability, making them a reliable choice for industrial and commercial projects.
Galvanised perforated sheet
Can be painted after degreasing
Selvedged border configuration
-5mm/+10 mm on width and length