RS PRO Galvanised Steel Chain, 10m Length, 50 kg Lifting Load

Номер на артикул на RS: 750-418Марка: RS PRO
brand-logo
Преглед на всички в Вериги

Технически документи

Спецификации

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Galvanised

Link Diameter

3mm

Link Length

21mm

Link Width

5.4mm

Lifting Load

50 kg

Length

10m

Може да се интересувате от
RS PRO Galvanised Steel Chain, 10m Length, 100 kg Lifting Load
€ 37,721 Box of 10 Metres (ex VAT)
RS PRO Japanned Steel Chain, 10m Length, 50 kg Lifting Load
€ 27,461 Box of 10 Metres (ex VAT)
RS PRO Zinc Plated Steel Chain, 10m Length, 50 kg Lifting Load
€ 28,911 Box of 10 Metres (ex VAT)

€ 28,84

€ 28,84 1 Box of 10 Metres (ex VAT)

RS PRO Galvanised Steel Chain, 10m Length, 50 kg Lifting Load

€ 28,84

€ 28,84 1 Box of 10 Metres (ex VAT)

RS PRO Galvanised Steel Chain, 10m Length, 50 kg Lifting Load

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Galvanised Steel Chain, 10m Length, 100 kg Lifting Load
€ 37,721 Box of 10 Metres (ex VAT)
RS PRO Japanned Steel Chain, 10m Length, 50 kg Lifting Load
€ 27,461 Box of 10 Metres (ex VAT)
RS PRO Zinc Plated Steel Chain, 10m Length, 50 kg Lifting Load
€ 28,911 Box of 10 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Galvanised

Link Diameter

3mm

Link Length

21mm

Link Width

5.4mm

Lifting Load

50 kg

Length

10m

Може да се интересувате от
RS PRO Galvanised Steel Chain, 10m Length, 100 kg Lifting Load
€ 37,721 Box of 10 Metres (ex VAT)
RS PRO Japanned Steel Chain, 10m Length, 50 kg Lifting Load
€ 27,461 Box of 10 Metres (ex VAT)
RS PRO Zinc Plated Steel Chain, 10m Length, 50 kg Lifting Load
€ 28,911 Box of 10 Metres (ex VAT)