RS PRO Galvanised Steel Cable Trunking Accessory, 50 x 50mm

Технически документи
Спецификации
Brand
RS ProTrunking Accessory Type
45° Bend Top Lid
Material
Galvanised Steel
Width
50 mm
Height
50mm
Dimensions
50 x 50mm
Страна на произход
United Kingdom
Детайли за продукта
45° Bend/Top Lid
Galvanised Steel
Selection of fittings which enable you to configure your installation manufactured from pre-coated galvanised steel, incorporate quick release style lids. All fittings come supplied complete with fixing screws.
€ 5,30
€ 5,30 Всеки (ex VAT)
1
€ 5,30
€ 5,30 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProTrunking Accessory Type
45° Bend Top Lid
Material
Galvanised Steel
Width
50 mm
Height
50mm
Dimensions
50 x 50mm
Страна на произход
United Kingdom
Детайли за продукта
45° Bend/Top Lid
Galvanised Steel
Selection of fittings which enable you to configure your installation manufactured from pre-coated galvanised steel, incorporate quick release style lids. All fittings come supplied complete with fixing screws.