RS PRO Galvanised Steel Cable Trunking Accessory, 75 x 75mm

Номер на артикул на RS: 562-946Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Trunking Accessory Type

Flanged Coupler

Material

Galvanised Steel

Width

75 mm

Height

75mm

Dimensions

75 x 75mm

Series

Galvanised Steel

Страна на произход

United Kingdom

Детайли за продукта

Flange Coupler

Flange Couplers used for supporting trunking ends to walls or vertical supports, can also be used by connecting into an existing trunking run where it would be difficult to remove the trunking to fit a tee

Galvanised Steel

Selection of fittings which enable you to configure your installation manufactured from pre-coated galvanised steel, incorporate quick release style lids. All fittings come supplied complete with fixing screws.

Може да се интересувате от
75MM FLANGE COUPLER
P.O.A.Всеки (ex VAT)

€ 3,09

€ 1,546 Each (In a Pack of 2) (ex VAT)

RS PRO Galvanised Steel Cable Trunking Accessory, 75 x 75mm

€ 3,09

€ 1,546 Each (In a Pack of 2) (ex VAT)

RS PRO Galvanised Steel Cable Trunking Accessory, 75 x 75mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
2 - 18€ 1,546€ 3,09
20 - 98€ 1,46€ 2,92
100+€ 1,403€ 2,81
Може да се интересувате от
75MM FLANGE COUPLER
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Trunking Accessory Type

Flanged Coupler

Material

Galvanised Steel

Width

75 mm

Height

75mm

Dimensions

75 x 75mm

Series

Galvanised Steel

Страна на произход

United Kingdom

Детайли за продукта

Flange Coupler

Flange Couplers used for supporting trunking ends to walls or vertical supports, can also be used by connecting into an existing trunking run where it would be difficult to remove the trunking to fit a tee

Galvanised Steel

Selection of fittings which enable you to configure your installation manufactured from pre-coated galvanised steel, incorporate quick release style lids. All fittings come supplied complete with fixing screws.

Може да се интересувате от
75MM FLANGE COUPLER
P.O.A.Всеки (ex VAT)