RS PRO Galvanised Metal Wire Rope, 75m

Технически документи
Спецификации
Brand
RS ProType
Wire Rope
Material
Galvanised Metal
Diameter
5 mm
Number of Strands
6
Number Of Wires
7
Core
Wire Core
Safe Working Load
324kg
Length
75m
Страна на произход
United Kingdom
Детайли за продукта
Ropes & Wires
These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.
€ 116,07
€ 116,07 1 Reel of 75 Metres (ex VAT)
1
€ 116,07
€ 116,07 1 Reel of 75 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProType
Wire Rope
Material
Galvanised Metal
Diameter
5 mm
Number of Strands
6
Number Of Wires
7
Core
Wire Core
Safe Working Load
324kg
Length
75m
Страна на произход
United Kingdom
Детайли за продукта
Ropes & Wires
These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.