RS PRO Galvanised Metal Wire Rope, 50m

Номер на артикул на RS: 247-9098Марка: RS PRO
brand-logo
Преглед на всички в Въже

Технически документи

Спецификации

Brand

RS Pro

Type

Wire Rope

Material

Galvanised Metal

Diameter

10 mm

Number of Strands

6

Number Of Wires

7

Core

Wire Core

Safe Working Load

1390kg

Length

50m

Страна на произход

United Kingdom

Детайли за продукта

Ropes & Wires

These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.

Може да се интересувате от
RS PRO Galvanised Metal Wire Rope, 50m
€ 123,901 Reel of 50 Metres (ex VAT)

€ 207,64

€ 207,64 1 Reel of 50 Metres (ex VAT)

RS PRO Galvanised Metal Wire Rope, 50m

€ 207,64

€ 207,64 1 Reel of 50 Metres (ex VAT)

RS PRO Galvanised Metal Wire Rope, 50m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Galvanised Metal Wire Rope, 50m
€ 123,901 Reel of 50 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Wire Rope

Material

Galvanised Metal

Diameter

10 mm

Number of Strands

6

Number Of Wires

7

Core

Wire Core

Safe Working Load

1390kg

Length

50m

Страна на произход

United Kingdom

Детайли за продукта

Ropes & Wires

These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.

Може да се интересувате от
RS PRO Galvanised Metal Wire Rope, 50m
€ 123,901 Reel of 50 Metres (ex VAT)