RS PRO Galvanised Metal Wire Rope, 50m

Номер на артикул на RS: 192-979Марка: RS PRO
brand-logo
Преглед на всички в Въже

Технически документи

Спецификации

Brand

RS Pro

Type

Wire Rope

Material

Galvanised Metal

Diameter

0.006 m

Number of Strands

6

Number Of Wires

7

Core

Wire Core

Safe Working Load

432kg

Length

50m

Страна на произход

United Kingdom

Детайли за продукта

Ropes & Wires

These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.

Може да се интересувате от
RS PRO Stainless Steel Wire Rope, 75m
€ 339,851 Reel of 75 Metres (ex VAT)

P.O.A.

RS PRO Galvanised Metal Wire Rope, 50m

P.O.A.

RS PRO Galvanised Metal Wire Rope, 50m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Stainless Steel Wire Rope, 75m
€ 339,851 Reel of 75 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Wire Rope

Material

Galvanised Metal

Diameter

0.006 m

Number of Strands

6

Number Of Wires

7

Core

Wire Core

Safe Working Load

432kg

Length

50m

Страна на произход

United Kingdom

Детайли за продукта

Ropes & Wires

These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.

Може да се интересувате от
RS PRO Stainless Steel Wire Rope, 75m
€ 339,851 Reel of 75 Metres (ex VAT)