RS PRO G 3/8 Analogue Pressure Gauge 0bar Bottom Entry 100mm Outside Diameter

Номер на артикул на RS: 188-986Марка: RS PRO
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Brand

RS Pro

Maximum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-1bar

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Pressure Range

-1 →0bar

Страна на произход

Germany

Детайли за продукта

100mm Diameter Dual-Scale Pressure and Vacuum Gauge

A series of general purpose gauges, perfect for all gaseous and liquid media which does not destruct the pressure system or attack copper alloy parts. The bottom entry connection ensures a perfect fit with your design. Each model is encased with a highly durable stainless steel material making it perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

Instrument Glass Window
Inbuilt restrictor screw
Copper Alloy Element and Movement
Stainless Steel case with G 3/8"" BSPM (32 mm flats)
Bottom entry connection
Ambient Operating Temperature between –20 and +60°C
Operating Temperature (Medium) +60°C
1.6 Per DIN 16005 Accuracy Class

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 93,89

€ 93,89 Всеки (ex VAT)

RS PRO G 3/8 Analogue Pressure Gauge 0bar Bottom Entry 100mm Outside Diameter

€ 93,89

€ 93,89 Всеки (ex VAT)

RS PRO G 3/8 Analogue Pressure Gauge 0bar Bottom Entry 100mm Outside Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 93,89
5 - 9€ 91,07
10+€ 88,06
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maximum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-1bar

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Pressure Range

-1 →0bar

Страна на произход

Germany

Детайли за продукта

100mm Diameter Dual-Scale Pressure and Vacuum Gauge

A series of general purpose gauges, perfect for all gaseous and liquid media which does not destruct the pressure system or attack copper alloy parts. The bottom entry connection ensures a perfect fit with your design. Each model is encased with a highly durable stainless steel material making it perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

Instrument Glass Window
Inbuilt restrictor screw
Copper Alloy Element and Movement
Stainless Steel case with G 3/8"" BSPM (32 mm flats)
Bottom entry connection
Ambient Operating Temperature between –20 and +60°C
Operating Temperature (Medium) +60°C
1.6 Per DIN 16005 Accuracy Class

Може да се интересувате от