Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO G 3/4 FRL, 20μm Filtration Size

Номер на артикул на RS: 176-1735Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Port Connection

G 3/4

Filtration Size

20µm

Pressure Gauge Port Size

3/4 in

Minimum Operating Pressure

0bar

Minimum Ambient Operating Temperature

-10°C

Port Connection Thread Size

3/4in

Port Connection Thread Standard

G

Maximum Operating Pressure

8 bar

Process Operating Temperature Range

-10 → +50°C

Minimum Process Operating Temperature

-10°C

Pressure Gauge Port Thread Standard

G

Maximum Ambient Operating Temperature

+50°C

Pressure Gauge Port Thread Size

3/4in

Ambient Operating Temperature Range

-10 → +50°C

Maximum Process Operating Temperature

+50°C

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 375,73

€ 375,73 Всеки (ex VAT)

RS PRO G 3/4 FRL, 20μm Filtration Size

€ 375,73

€ 375,73 Всеки (ex VAT)

RS PRO G 3/4 FRL, 20μm Filtration Size
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Port Connection

G 3/4

Filtration Size

20µm

Pressure Gauge Port Size

3/4 in

Minimum Operating Pressure

0bar

Minimum Ambient Operating Temperature

-10°C

Port Connection Thread Size

3/4in

Port Connection Thread Standard

G

Maximum Operating Pressure

8 bar

Process Operating Temperature Range

-10 → +50°C

Minimum Process Operating Temperature

-10°C

Pressure Gauge Port Thread Standard

G

Maximum Ambient Operating Temperature

+50°C

Pressure Gauge Port Thread Size

3/4in

Ambient Operating Temperature Range

-10 → +50°C

Maximum Process Operating Temperature

+50°C

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more