Технически документи
Спецификации
Brand
RS ProPort Connection
G 1/8
Maximum Outlet Pressure
12bar
Minimum Outlet Pressure
0bar
Maximum Input Pressure
15bar
Manufacturer Series
T020-MINI
Pressure Gauge Port Size
G 1/8
Port Connection Thread Size
1/8in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
600NL/min
Typical Flow Rate
600NL/min
Port Connection Thread Standard
G
Страна на произход
Italy
€ 30,23
€ 30,23 Всеки (ex VAT)
1
€ 30,23
€ 30,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPort Connection
G 1/8
Maximum Outlet Pressure
12bar
Minimum Outlet Pressure
0bar
Maximum Input Pressure
15bar
Manufacturer Series
T020-MINI
Pressure Gauge Port Size
G 1/8
Port Connection Thread Size
1/8in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
600NL/min
Typical Flow Rate
600NL/min
Port Connection Thread Standard
G
Страна на произход
Italy