Технически документи
Спецификации
Brand
RS ProAccessory Type
Plug Connector
Threaded Connection
G 1/8 Male
Threaded Connection - Thread Size
3.175mm
Material
NBR
Threaded Connection - Thread Standard
BSPP
Outer Diameter
14mm
Overall Length
8.5mm
Distrelec Product Id
30417019
Страна на произход
Italy
€ 9,94
€ 9,94 1 Pack of 10 (ex VAT)
1
€ 9,94
€ 9,94 1 Pack of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAccessory Type
Plug Connector
Threaded Connection
G 1/8 Male
Threaded Connection - Thread Size
3.175mm
Material
NBR
Threaded Connection - Thread Standard
BSPP
Outer Diameter
14mm
Overall Length
8.5mm
Distrelec Product Id
30417019
Страна на произход
Italy