RS PRO Fused Test Lead Kit, CAT III

Номер на артикул на RS: 212-966Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Lead Type

Test Lead Kit

Connector Type

Shrouded

Fused

Yes

Lead Length

1.2m

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Safety Category Level

CAT III

Страна на произход

United Kingdom

Детайли за продукта

RS Fused Test Leads 600V CAT III

These 600V r.m.s. rated fused test leads meet the HSE GS38 safety recommendation.

A 500mA, 50kA breaking capacity fuse is fitted to provide protection against electrical arcing being sustained through the test leads
Probe tips are shrouded leaving only 2mm of exposed metal to prevent inadvertent bridging of live conductors
Double insulated silicon rubber cable indicates wear and damage to the leads via white inner layer of insulation
Safety crocodile clips with finger guards are available separately
Thin fine insulated prods set 2627770 for use with fused test prods and multimeter test lead sets are also available
Shuttered lantern probe set 2627786 for use with fused test prods and multimeter test lead sets

Може да се интересувате от
RS PRO Fused Probe Set, CAT III, 500mA
€ 29,35Всеки (ex VAT)

P.O.A.

RS PRO Fused Test Lead Kit, CAT III

P.O.A.

RS PRO Fused Test Lead Kit, CAT III

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Fused Probe Set, CAT III, 500mA
€ 29,35Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Lead Type

Test Lead Kit

Connector Type

Shrouded

Fused

Yes

Lead Length

1.2m

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Safety Category Level

CAT III

Страна на произход

United Kingdom

Детайли за продукта

RS Fused Test Leads 600V CAT III

These 600V r.m.s. rated fused test leads meet the HSE GS38 safety recommendation.

A 500mA, 50kA breaking capacity fuse is fitted to provide protection against electrical arcing being sustained through the test leads
Probe tips are shrouded leaving only 2mm of exposed metal to prevent inadvertent bridging of live conductors
Double insulated silicon rubber cable indicates wear and damage to the leads via white inner layer of insulation
Safety crocodile clips with finger guards are available separately
Thin fine insulated prods set 2627770 for use with fused test prods and multimeter test lead sets are also available
Shuttered lantern probe set 2627786 for use with fused test prods and multimeter test lead sets

Може да се интересувате от
RS PRO Fused Probe Set, CAT III, 500mA
€ 29,35Всеки (ex VAT)