RS PRO Fused Test Lead, CAT III

Номер на артикул на RS: 212-988Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Lead Type

Test Lead

Connector Type

Crocodile Clip

Fused

Yes

Lead Length

1m

Safety Category Voltage

600V

Safety Category

CAT III 600V

Safety Category Level

CAT III

Страна на произход

United Kingdom

Детайли за продукта

3 Phase Test Leads, 600V CAT III

Blue, yellow and red leads with retractable shroud plugs
3 phase voltage or continuity measurements
Probes are rated at 600 V CAT III and fitted with a 50 kA, 1000 V, 500 mA fuse to protect against electrical arcs
Each probe is fitted with a safety crocodile clip along with finger guards
Also a single probe tip is supplied so that one of the three leads can be used as a prod

Може да се интересувате от
Megger 1003-132 Test Lead Kit, CAT IV, 10A
P.O.A.Всеки (ex VAT)
RS PRO Fused Test Lead Kit, CAT III
€ 57,89Всеки (ex VAT)

€ 41,52

€ 41,52 Всеки (ex VAT)

RS PRO Fused Test Lead, CAT III

€ 41,52

€ 41,52 Всеки (ex VAT)

RS PRO Fused Test Lead, CAT III

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Megger 1003-132 Test Lead Kit, CAT IV, 10A
P.O.A.Всеки (ex VAT)
RS PRO Fused Test Lead Kit, CAT III
€ 57,89Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Lead Type

Test Lead

Connector Type

Crocodile Clip

Fused

Yes

Lead Length

1m

Safety Category Voltage

600V

Safety Category

CAT III 600V

Safety Category Level

CAT III

Страна на произход

United Kingdom

Детайли за продукта

3 Phase Test Leads, 600V CAT III

Blue, yellow and red leads with retractable shroud plugs
3 phase voltage or continuity measurements
Probes are rated at 600 V CAT III and fitted with a 50 kA, 1000 V, 500 mA fuse to protect against electrical arcs
Each probe is fitted with a safety crocodile clip along with finger guards
Also a single probe tip is supplied so that one of the three leads can be used as a prod

Може да се интересувате от
Megger 1003-132 Test Lead Kit, CAT IV, 10A
P.O.A.Всеки (ex VAT)
RS PRO Fused Test Lead Kit, CAT III
€ 57,89Всеки (ex VAT)