RS PRO Fused Test Lead, CAT II, CAT III

Номер на артикул на RS: 816-029Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Lead Type

Test Lead

Connector Type

Crocodile Clip

Fused

Yes

Safety Category Voltage

600/1000V

Safety Category

CAT II 1000 V, CAT III 600V

Safety Category Level

CAT II, CAT III

Страна на произход

United Kingdom

Детайли за продукта

Fused Test Lead with Crocodile Clip

Suitable for use with the IDM 17 DMM, Supplied with fully insulated screw-in croc clip.
Thin fine insulated prods set 2627770 for use with fused test prods and multimeter test lead sets are also available.
Shuttered lantern probe set 2627786 for use with fused test prods and multimeter test lead sets are also available

Warning

Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads.

Може да се интересувате от
Megger 1003-132 Test Lead Kit, CAT IV, 10A
P.O.A.Всеки (ex VAT)

€ 18,91

€ 18,91 Всеки (ex VAT)

RS PRO Fused Test Lead, CAT II, CAT III

€ 18,91

€ 18,91 Всеки (ex VAT)

RS PRO Fused Test Lead, CAT II, CAT III

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Megger 1003-132 Test Lead Kit, CAT IV, 10A
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Lead Type

Test Lead

Connector Type

Crocodile Clip

Fused

Yes

Safety Category Voltage

600/1000V

Safety Category

CAT II 1000 V, CAT III 600V

Safety Category Level

CAT II, CAT III

Страна на произход

United Kingdom

Детайли за продукта

Fused Test Lead with Crocodile Clip

Suitable for use with the IDM 17 DMM, Supplied with fully insulated screw-in croc clip.
Thin fine insulated prods set 2627770 for use with fused test prods and multimeter test lead sets are also available.
Shuttered lantern probe set 2627786 for use with fused test prods and multimeter test lead sets are also available

Warning

Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads.

Може да се интересувате от
Megger 1003-132 Test Lead Kit, CAT IV, 10A
P.O.A.Всеки (ex VAT)