RS PRO Fused Terminal Block, 4-Way, 20A, 25mm Wire, Screw Down Termination

Технически документи
Спецификации
Brand
RS ProNumber Of Ways
4
Current Rating
20A
Wire Size
25mm
Termination Method
Screw Down
Mounting Type
Screw
Fused
Yes
Material
Polyamide
Voltage Rating
250V
Pitch
16mm
Wire Protection
Yes
Minimum Operating Temperature
-20°C
Colour
Grey
Cable CSA
4mm²
Maximum Operating Temperature
+120°C
Enclosed
Yes
Contact Material
Brass
Contact Plating
Nickel
Страна на произход
United Kingdom
€ 15,53
€ 1,553 Each (In a Pack of 10) (ex VAT)
10
€ 15,53
€ 1,553 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber Of Ways
4
Current Rating
20A
Wire Size
25mm
Termination Method
Screw Down
Mounting Type
Screw
Fused
Yes
Material
Polyamide
Voltage Rating
250V
Pitch
16mm
Wire Protection
Yes
Minimum Operating Temperature
-20°C
Colour
Grey
Cable CSA
4mm²
Maximum Operating Temperature
+120°C
Enclosed
Yes
Contact Material
Brass
Contact Plating
Nickel
Страна на произход
United Kingdom