Технически документи
Спецификации
Brand
RS ProPlug/Socket
Plug
Country
France, Germany
Current Rating
16A
Number of USB Sockets
0
Mains Plug Type
CEE 7/7 German Schuko / French
Voltage Rating
250 V
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Rubber
Termination Method
Screw
Страна на произход
China
Детайли за продукта
RS Pro Black Rubber Schuko Plug
This Type F Schuko plug is a robust and reliable plug end suitable for a multitude of applications. The rubber body provides protection against dropping and general rugged use for trust and reliability over time. The standard two pin format features a 2P+E pole format for simple installation onto a cable.
Features
Black rubber coating
16A fused
250V rated
-20°C (-4°F) to +80°C (+176°F) operating temperature
Screw terminations
Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.
€ 5,88
€ 5,88 Всеки (ex VAT)
1
€ 5,88
€ 5,88 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 5,88 |
5+ | € 5,33 |
Технически документи
Спецификации
Brand
RS ProPlug/Socket
Plug
Country
France, Germany
Current Rating
16A
Number of USB Sockets
0
Mains Plug Type
CEE 7/7 German Schuko / French
Voltage Rating
250 V
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Rubber
Termination Method
Screw
Страна на произход
China
Детайли за продукта
RS Pro Black Rubber Schuko Plug
This Type F Schuko plug is a robust and reliable plug end suitable for a multitude of applications. The rubber body provides protection against dropping and general rugged use for trust and reliability over time. The standard two pin format features a 2P+E pole format for simple installation onto a cable.
Features
Black rubber coating
16A fused
250V rated
-20°C (-4°F) to +80°C (+176°F) operating temperature
Screw terminations
Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.