RS PRO Free Standing 20m Air Hose Reel, 10mm Inner Diameter

Номер на артикул на RS: 873-8860Марка: RS PRODistrelec Article No.: 30403600
brand-logo
Преглед на всички в Air Hose Reels

Технически документи

Спецификации

Brand

RS Pro

Hose Length

20m

Hose Inner Diameter

10mm

Hose Included

Yes

Operating Pressure

200psi

Mounting

Free Standing

Inlet Connection

3/8 in BSPT

Outlet Connection

3/8 in BSPT

Retraction Operation

Manual

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Manual Hose Reel with Male Swivel Fitting and Guard

Hose reels are an efficient way to store and distribute a hose, whether they’re garden water hoses or air and water hoses for industrial or automotive applications. Hose reels keep hose tubing protected from external damage when not in use, preventing them from getting pierced, twisted, or torn, and prevents risk of personal injury from tripping over loose tubing.


These professional hose reels are designed for use with suitable pneumatic tools and are ideal for applications in construction areas, manufacturing facilities, automatic maintenance and home DIY. The ether-reinforced polyurethane hose offers great flexibility and resistance to moisture and fungus.

For increased manoeuvrability, these free-standing hose reels have a 360° rotary base to allow for more flexibility of movement during use and can additionally be wall-mounted with the mounting bracket and hardware provided.


Reel 873-8854 has an 8mm hose diameter and 30m hose length, reel 873-8857 has a 9.5mm hose diameter and 25m hose length, and 873-8860 has a 10mm hose diameter and a 30m hose length. All hoses provide 200 psi of pressure.

Features and Benefits

  • 360° Rotary Base for Easy Use

  • RoHS compliant and Silicon-free

  • Heavy Duty Reinforced Steel Construction

  • Easy to mount and dismount from the wall for outdoor use

  • Temperature Range: -40°C to +60°C

Frequently Asked Questions

What is a Hose Reel?


A hose reel is the tool we use to store a hose. Hose reels come in various formats, materials and sizes plus can be bought with or without a hose. Hose reels are designed around a cylinder-shaped barrel which allows easy and tidy storage for your garden hose. Portable, freestanding and permanently placed hose reels are available including various attachments to be wall mounted. You can also mount a hose reel to lorry’s, trucks and trailers, anywhere you wish.

What should I consider when buying a hose reel?


The size and capacity of the hose reel.


The diameter and length of the hose pipe to be stored.


The water pressure that the hose reel will manage.


Material the hose reel is made from.


Do I want to operate the hose reel manually or with automatic hose feed and retraction?


Where and how do I want to store the hose reel?


How do I protect my hose and hose reel?

What types of hose reel are there?

Manual – can be permanently fixed or mobile/portable


A simple way to store a garden hose normally with a handle or crank allowing you to retract and reel in or out the hose. A mobile hose reel can then be carried or, if it is supplied with wheels, is easily moved to store safely.


Hose Reel Carts – same as mobile/portable hose reels


A Hose reel cart is normally horizontal designed with a flat shape and often include added storage for easy and quick connection to the water source.

Spring Loaded Hose Reel


Spring loaded hose reels allow you to quickly and easily retract and reel on the hose. The reels are fitted with a spring loaded mechanism operated by pressing the switch to reel the hose back into the hose reel.

Air Hose Reels


Airs hose reels can be installed anywhere but are normally installed in commercial garages, petrol stations and service centres. This type of hose reel us used with compressed air and are available in permanently fixed, mobile and portable types. Air hose reels come with a quick connect system especially for use with compressed air hoses and power tools. Air hose reels are normally self-retracting allowing the hose reel to automatically retract via a spring-loaded system.


Hose reels are available in various types of material, casings and connections plus suitable for all weather conditions.

Supplied with

Mounting bracket and hardware for wall mounting

Може да се интересувате от

€ 183,15

€ 183,15 Всеки (ex VAT)

RS PRO Free Standing 20m Air Hose Reel, 10mm Inner Diameter

€ 183,15

€ 183,15 Всеки (ex VAT)

RS PRO Free Standing 20m Air Hose Reel, 10mm Inner Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Hose Length

20m

Hose Inner Diameter

10mm

Hose Included

Yes

Operating Pressure

200psi

Mounting

Free Standing

Inlet Connection

3/8 in BSPT

Outlet Connection

3/8 in BSPT

Retraction Operation

Manual

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Manual Hose Reel with Male Swivel Fitting and Guard

Hose reels are an efficient way to store and distribute a hose, whether they’re garden water hoses or air and water hoses for industrial or automotive applications. Hose reels keep hose tubing protected from external damage when not in use, preventing them from getting pierced, twisted, or torn, and prevents risk of personal injury from tripping over loose tubing.


These professional hose reels are designed for use with suitable pneumatic tools and are ideal for applications in construction areas, manufacturing facilities, automatic maintenance and home DIY. The ether-reinforced polyurethane hose offers great flexibility and resistance to moisture and fungus.

For increased manoeuvrability, these free-standing hose reels have a 360° rotary base to allow for more flexibility of movement during use and can additionally be wall-mounted with the mounting bracket and hardware provided.


Reel 873-8854 has an 8mm hose diameter and 30m hose length, reel 873-8857 has a 9.5mm hose diameter and 25m hose length, and 873-8860 has a 10mm hose diameter and a 30m hose length. All hoses provide 200 psi of pressure.

Features and Benefits

  • 360° Rotary Base for Easy Use

  • RoHS compliant and Silicon-free

  • Heavy Duty Reinforced Steel Construction

  • Easy to mount and dismount from the wall for outdoor use

  • Temperature Range: -40°C to +60°C

Frequently Asked Questions

What is a Hose Reel?


A hose reel is the tool we use to store a hose. Hose reels come in various formats, materials and sizes plus can be bought with or without a hose. Hose reels are designed around a cylinder-shaped barrel which allows easy and tidy storage for your garden hose. Portable, freestanding and permanently placed hose reels are available including various attachments to be wall mounted. You can also mount a hose reel to lorry’s, trucks and trailers, anywhere you wish.

What should I consider when buying a hose reel?


The size and capacity of the hose reel.


The diameter and length of the hose pipe to be stored.


The water pressure that the hose reel will manage.


Material the hose reel is made from.


Do I want to operate the hose reel manually or with automatic hose feed and retraction?


Where and how do I want to store the hose reel?


How do I protect my hose and hose reel?

What types of hose reel are there?

Manual – can be permanently fixed or mobile/portable


A simple way to store a garden hose normally with a handle or crank allowing you to retract and reel in or out the hose. A mobile hose reel can then be carried or, if it is supplied with wheels, is easily moved to store safely.


Hose Reel Carts – same as mobile/portable hose reels


A Hose reel cart is normally horizontal designed with a flat shape and often include added storage for easy and quick connection to the water source.

Spring Loaded Hose Reel


Spring loaded hose reels allow you to quickly and easily retract and reel on the hose. The reels are fitted with a spring loaded mechanism operated by pressing the switch to reel the hose back into the hose reel.

Air Hose Reels


Airs hose reels can be installed anywhere but are normally installed in commercial garages, petrol stations and service centres. This type of hose reel us used with compressed air and are available in permanently fixed, mobile and portable types. Air hose reels come with a quick connect system especially for use with compressed air hoses and power tools. Air hose reels are normally self-retracting allowing the hose reel to automatically retract via a spring-loaded system.


Hose reels are available in various types of material, casings and connections plus suitable for all weather conditions.

Supplied with

Mounting bracket and hardware for wall mounting

Може да се интересувате от