RS PRO Force Gauge RS232, USB, Range: 49.03N

Номер на артикул на RS: 111-3689Марка: RS PRODistrelec Article No.: 30405159
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Range

49.03N

Best Accuracy

±0.5 %

Measurement Units

kg, lb, N

Digital Output

RS232, USB

Battery Type

AA

Weight

650g

Maximum Operating Temperature

+0°C → 50°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Digital Force Gauges

RS Pro Digital Force Gauges are handheld devices that allow measurement for quality control operating force. The software and electronics of the force gauge convert the voltage of the load cell into a force value that is displayed on the instrument. A use of a test stand enables high levels of repeat applications in standard test procedures.

Features and Benefits

Tension & compression capability
RS232 interface
SD card logging capability
Auto Zero, average & peak reading

Options

Force Gauge 5000 g, RS stock no: 111-3689
Force Gauge 20 kg, RS stock no: 111-3690
Force Gauge 100 kg, RS stock no: 111-3691

Application Information

Spring testing
Wire testing
Food quality
Weld force between electrodes

Supplied with

Carry case

Може да се интересувате от

€ 516,04

€ 516,04 Всеки (ex VAT)

RS PRO Force Gauge RS232, USB, Range: 49.03N

Calibration type

€ 516,04

€ 516,04 Всеки (ex VAT)

RS PRO Force Gauge RS232, USB, Range: 49.03N

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Range

49.03N

Best Accuracy

±0.5 %

Measurement Units

kg, lb, N

Digital Output

RS232, USB

Battery Type

AA

Weight

650g

Maximum Operating Temperature

+0°C → 50°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Digital Force Gauges

RS Pro Digital Force Gauges are handheld devices that allow measurement for quality control operating force. The software and electronics of the force gauge convert the voltage of the load cell into a force value that is displayed on the instrument. A use of a test stand enables high levels of repeat applications in standard test procedures.

Features and Benefits

Tension & compression capability
RS232 interface
SD card logging capability
Auto Zero, average & peak reading

Options

Force Gauge 5000 g, RS stock no: 111-3689
Force Gauge 20 kg, RS stock no: 111-3690
Force Gauge 100 kg, RS stock no: 111-3691

Application Information

Spring testing
Wire testing
Food quality
Weld force between electrodes

Supplied with

Carry case

Може да се интересувате от