RS PRO Foot Switch Latching Foot Switch - Glass Fibre Reinforced Plastic Case Material, SP-CO, 15 A Contact Current,

Технически документи
Спецификации
Brand
RS ProContact Configuration
SP-CO
Switch Operation
Latching
Case Material
Glass Fibre Reinforced Plastic
Contact Voltage Rating AC
250V
Contact Current Rating
15 A
Switch Environment
Foot Switch
IP Rating
IP20
Colour
Black
Width
100mm
Height
33mm
Length
75mm
Dimensions
75 x 100 x 33mm
Standards Met
CCC, CE, CSA, cULus, cULus Recognised
Страна на произход
China
€ 29,16
€ 29,16 Всеки (ex VAT)
1
€ 29,16
€ 29,16 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProContact Configuration
SP-CO
Switch Operation
Latching
Case Material
Glass Fibre Reinforced Plastic
Contact Voltage Rating AC
250V
Contact Current Rating
15 A
Switch Environment
Foot Switch
IP Rating
IP20
Colour
Black
Width
100mm
Height
33mm
Length
75mm
Dimensions
75 x 100 x 33mm
Standards Met
CCC, CE, CSA, cULus, cULus Recognised
Страна на произход
China