RS PRO Foot Switch Bellow Momentary Foot Switch - PVC Case Material, SPST, 50 mA Contact Current

Номер на артикул на RS: 456-1717Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPST

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

PVC

Contact Voltage Rating DC

30V

Contact Current Rating

50 mA

Switch Environment

Foot Switch Bellow

IP Rating

IP67

Colour

Red

Dimensions

40 x 13mm

Standards Met

2014/35/EU

Страна на произход

United Kingdom

€ 22,94

€ 22,94 Всеки (ex VAT)

RS PRO Foot Switch Bellow Momentary Foot Switch - PVC Case Material, SPST, 50 mA Contact Current

€ 22,94

€ 22,94 Всеки (ex VAT)

RS PRO Foot Switch Bellow Momentary Foot Switch - PVC Case Material, SPST, 50 mA Contact Current

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 22,94
5 - 9€ 22,26
10+€ 21,29

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPST

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

PVC

Contact Voltage Rating DC

30V

Contact Current Rating

50 mA

Switch Environment

Foot Switch Bellow

IP Rating

IP67

Colour

Red

Dimensions

40 x 13mm

Standards Met

2014/35/EU

Страна на произход

United Kingdom