RS PRO Fluorescent Tube Work Light, 110 V, IP44

Номер на артикул на RS: 670-2724Марка: RS PRO
brand-logo
Преглед на всички в Работни светлини

Технически документи

Спецификации

Brand

RS Pro

Type

Tripod

Lamp Type

Fluorescent Tube

Wattage

18 W

Voltage Rating

110 V

IP Rating

IP44

Case Material

PC

Height

1.6m

Lamp Size

T8

Страна на произход

China

Детайли за продукта

Tripod Site Light

Features and Benefits:

• Corrosion and impact resist
• Ideal for outdoor/indoor use i.e. construction sites, maintenance areas etc Polycarbonate, with epoxy painted tubular steel yellow tripod stand
• 110Vac operation
• Emergency version is an inverter/battery backed
• 58W single tube type with 3 hour battery operation.

Може да се интересувате от
RS PRO LED Work Light, 110 V ac, IP65
€ 187,63Всеки (ex VAT)

P.O.A.

RS PRO Fluorescent Tube Work Light, 110 V, IP44

P.O.A.

RS PRO Fluorescent Tube Work Light, 110 V, IP44

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO LED Work Light, 110 V ac, IP65
€ 187,63Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Tripod

Lamp Type

Fluorescent Tube

Wattage

18 W

Voltage Rating

110 V

IP Rating

IP44

Case Material

PC

Height

1.6m

Lamp Size

T8

Страна на произход

China

Детайли за продукта

Tripod Site Light

Features and Benefits:

• Corrosion and impact resist
• Ideal for outdoor/indoor use i.e. construction sites, maintenance areas etc Polycarbonate, with epoxy painted tubular steel yellow tripod stand
• 110Vac operation
• Emergency version is an inverter/battery backed
• 58W single tube type with 3 hour battery operation.

Може да се интересувате от
RS PRO LED Work Light, 110 V ac, IP65
€ 187,63Всеки (ex VAT)