RS PRO Flow Meter for Liquid, 0.6 L/min Min, 10 L/min Max

Номер на артикул на RS: 511-4772Марка: RS PRODistrelec Article No.: 30405713
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Brand

RS Pro

Media Monitored

Liquid

Device Type

Flow Meter

Minimum Flow Rate

0.6 L/min

Maximum Flow Rate

10 L/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

3/8 in

Connection Type

3/8 Push On

Maximum Pressure

10bar

Material

PVDF

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Current Rating

10 mA

Distrelec Product Id

30405713

Страна на произход

United Kingdom

Детайли за продукта

Beverage Flow Meter

The RS Pro beverage flow meter has been specially designed to be a flow-measurement solution for the drink dispensing industries. The flow meters give high performance with a flow range of up to 10 litres per minute.

Features and Benefits

Precision turbine
Robust sapphire bearings
Over-moulded magnets
Long-life
Reliable operation
PVDF body and Viton seal
Hall effect sensor

Product Application Information

Drinks dispensing
Beer monitoring
Cooling equipment
Semiconductor plant

Информацията за складовите наличности временно не е налична.

€ 58,75

€ 58,75 Всеки (ex VAT)

RS PRO Flow Meter for Liquid, 0.6 L/min Min, 10 L/min Max

€ 58,75

€ 58,75 Всеки (ex VAT)

RS PRO Flow Meter for Liquid, 0.6 L/min Min, 10 L/min Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Media Monitored

Liquid

Device Type

Flow Meter

Minimum Flow Rate

0.6 L/min

Maximum Flow Rate

10 L/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

3/8 in

Connection Type

3/8 Push On

Maximum Pressure

10bar

Material

PVDF

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Current Rating

10 mA

Distrelec Product Id

30405713

Страна на произход

United Kingdom

Детайли за продукта

Beverage Flow Meter

The RS Pro beverage flow meter has been specially designed to be a flow-measurement solution for the drink dispensing industries. The flow meters give high performance with a flow range of up to 10 litres per minute.

Features and Benefits

Precision turbine
Robust sapphire bearings
Over-moulded magnets
Long-life
Reliable operation
PVDF body and Viton seal
Hall effect sensor

Product Application Information

Drinks dispensing
Beer monitoring
Cooling equipment
Semiconductor plant